ABB System Pro M Compact S200M Miniature Circuit Breaker, 3-Pole, 20A, Type D, 440V ac AC, 15 kA Breaking Capacity

Subtotal (1 Box of 1 unit)*

₩208,020.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 20일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
1 +₩208,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
231-9748
제조사 부품 번호:
2CDS273001R0201 S203M D 20A - 15 KA
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

20A

Tripping Characteristics

Type D

Rated AC Voltage

440V ac

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200M

Terminal Type

Cage Terminal

IP Rating

IP20, IP40

Depth

69mm

Height

88mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Width

52.5mm

Reset Actuator Type

Toggle

Tripping Mechanism

Electromagnetic, Thermomagnetic

COO (Country of Origin):
DE

ABB S200M Series MCB, 20A, 10kA Breaking Capacity (at Maximum Voltage Rating) - 2CDS273001R0201 S203M D 20A - 15 KA


This MCB is designed for efficient circuit protection in commercial and industrial settings. With its thermal and electromechanical tripping mechanisms, it safeguards electrical circuits from overloads and short circuits. Its compact design enables easy installation on DIN rails, making it suitable for various applications.

Features & Benefits


• 10 kA breaking capacity for effective circuit protection

• Type D tripping characteristics for enhanced response

• 3-pole design to accommodate multiple circuits

• Utilises thermal and electromechanical mechanisms for consistent performance

• Short circuit protection to prevent damage and ensure safety

Applications


• Protection for industrial electronics and machinery

• Suitable for installations requiring robust circuit safeguarding

What is the typical installation process for securing this product?


It features a DIN rail mount design, allowing simple installation by sliding onto a standard DIN rail.

How does this product fare in terms of environmental resilience?


It operates effectively within a temperature range of -25 to +55°C, suitable for various environments.

Can it be used in conjunction with auxiliary contacts?


Yes, it supports the addition of bottom-fitting auxiliary contacts to enhance functionality.

What should I consider when determining compatibility?


Check the voltage ratings and circuit characteristics for your applications to ensure proper operation.

관련된 링크들