ABB High Performance S800N Miniature Circuit Breaker, 4-Pole, 16A, Type B, 690V AC, 500 V dc DC, 36 kA Breaking Capacity

Subtotal (1 unit)*

₩475,600.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩475,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
225-5975
제조사 부품 번호:
2CCS894001R0165 S804N B 16A - 36 KA
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

690V

Rated DC Voltage

500V dc

Mount Type

DIN Rail

Breaking Capacity

36kA

Range

High Performance

Series

S800N

Terminal Type

Cage Terminal

IP Rating

IP20

Height

95mm

Width

106mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Depth

82.5mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Electromagnetic, Thermomagnetic

ABB S800N Series MCB, 4 Poles, 16A Current Rating - 2CCS894001R0165 S804N B 16A - 36 KA


This MCB is a high-performance circuit breaker designed for efficient electrical protection in commercial and industrial settings. With a current rating of 16A and a 4-pole configuration, it ensures reliable functionality. The unit measures 106mm in width and 82.5mm in depth, providing a Compact solution for various applications. The device boasts an impressive breaking capacity of 36kA, making it suitable for demanding environments.

Features & Benefits


• Supports thermal tripping enhancing safety during overload conditions
• Offers overload protection for reliable electrical performance
• Designed for DIN rail mounting allowing for easy installation
• Type B MCB provides dependable tripping characteristics for resistive loads
• Protects against electrical faults in commercial settings
• High performance suitable for industrial applications

Applications


• Used for electrical safety in factories and manufacturing units
• Ideal for commercial buildings requiring robust circuit protection
• Employed in distribution boards to manage power effectively
• Suitable for automation systems needing reliable overload protection

What makes this MCB suitable for industrial environments?


Its 36kA breaking capacity ensures it can handle high-level fault currents, providing reliable protection.

How does the thermal tripping feature enhance safety?


Thermal tripping allows the breaker to disconnect during overload situations, preventing potential fire risks.

What installation method is employed for this circuit breaker?


It is designed for quick and easy DIN rail mounting, ensuring seamless integration into existing systems.

관련된 링크들