ABB S800PV S800PV Miniature Circuit Breaker, 3-Pole, 100A, Type B, 1200 V dc DC, 5 kA Breaking Capacity

Subtotal (1 unit)*

₩937,460.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 24일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩937,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
225-5939
제조사 부품 번호:
2CCF019620R0001 S803PV-SP100 - 5 kA
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

100A

Tripping Characteristics

Type B

Rated DC Voltage

1200V dc

Breaking Capacity

5kA

Mount Type

DIN Rail

Range

S800PV

Series

S800PV

Terminal Type

Cage Terminal

IP Rating

IP20

Standards/Approvals

IEC/EN 60947-2

Depth

82.5mm

Height

82.5mm

Width

81mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal

ABB S800PV Series MCB, 100A Current Rating, 3 Poles - 2CCF019620R0001 S803PV-SP100 - 5 kA


This 3 Pole miniature circuit breaker can manage a current rating of up to 100A with a rated DC voltage of 1200V. It features durable cage terminal contact type for secure connections.

Features & Benefits


• Breaking capacity of 5kA for reliable performance under heavy loads

• Suitable for quick installation using DIN rail mount

• Type B characteristics for predictable operation

• Compact design for space-efficient installations

Applications


• Used in electrical panels for effective circuit protection

• Ideal for automation systems requiring reliable interruption

• Applicable in renewable energy systems for DC voltage regulation

Will it provide adequate protection against overloads?


Yes, it features a thermal tripping mechanism for enhanced protection.

관련된 링크들