RS Better World

Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker, 2-Pole, 80A, Type D, 250 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

₩517,800.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩517,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
221-0888
제조사 부품 번호:
A9N18501
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

80A

Tripping Characteristics

Type D

Rated DC Voltage

250V dc

Mount Type

Clip-on

Breaking Capacity

15kA

Range

Acti9

Series

Acti9 C120

Terminal Type

Tunnel

IP Rating

IP20

Height

81mm

Standards/Approvals

EN/IEC 60947-2, EN/IEC 60898-1

Depth

73mm

Width

54mm

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
FR
The Schneider Electric Miniature circuit-breaker has 2 pole configuration with 80 A rated current. The dimensions are (W) 54mm x (H) 81mm x (D) 73mm. The weight is 0.41kg. It has an IP20 degree of protection (as per IEC/EN 60529) on its terminals. The operating temperature is -30°C to 60°C. The storage temperature is -40°C to 70°C..The brand offers reliable and durable circuit-breakers to save equipment from surges. It has been trusted by industrial and commercial setups around the globe.

Control type toggle

local signalling ON/OFF indication

Mounting mode clip-on

Mounting support 35 mm symmetrical DIN rail

관련된 링크들