Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 3-Pole, 25A, Type D, 440V AC, 15 kA Breaking Capacity
- RS 제품 번호:
- 211-2409
- 제조사 부품 번호:
- M9F23425
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩962,000.00
일시적 품절
- 2026년 12월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩962,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 211-2409
- 제조사 부품 번호:
- M9F23425
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 440V | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | Multi9 | |
| Series | Multi9 | |
| Terminal Type | Tunnel Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | CCC, CSA, CSA C22.2 No 235, EN/IEC 60947-2, GB 14048.2, IEC, UL 1077, UR | |
| Depth | 72mm | |
| Width | 54mm | |
| Height | 81mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 440V | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range Multi9 | ||
Series Multi9 | ||
Terminal Type Tunnel Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals CCC, CSA, CSA C22.2 No 235, EN/IEC 60947-2, GB 14048.2, IEC, UL 1077, UR | ||
Depth 72mm | ||
Width 54mm | ||
Height 81mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric's C60SP Series are multi-standard miniature circuit breakers and supplementary protection as defined by UL 1077. It has function such as tripping and electrical fault indication by the addition of auxiliaries.
Circuit protection against short-circuit currents
Circuit protection against overload currents
관련된 링크들
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 3-Pole, 63A, Type C, 440V AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 3-Pole, 40A, Type D, 440V AC, 15 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 3-Pole, 16A, Type D, 440V AC, 15 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 3-Pole, 2A, Type D, 440V AC, 15 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 4-Pole, 20A, Type D, 440V AC, 15 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 3-Pole, 25A, Type D, 440V AC, 15 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 3-Pole, 32A, Type D, 440V AC, 15 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 3-Pole, 20A, Type D, 440V AC, 15 kA Breaking Capacity