RS Better World

Siemens SENTRON 5SL6 Miniature Circuit Breaker, 1-Pole, 6A, Type C, 400V ac AC, 72 V dc DC, 6 kA Breaking Capacity

대량 구매 할인 받기

5개 더 담고 ₩26,600.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩30,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
  • 추가로 2026년 12월 01일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩30,100.00-
5 +₩24,780.00₩26,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
202-7097
제조사 부품 번호:
5SL6106-7
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

72V dc

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SL6

Terminal Type

Screw

IP Rating

IP20

Depth

76mm

Width

18mm

Standards/Approvals

VDE, CE

Height

90mm

Better World Claim

Extended Product Life

Better World Product

Yes

COO (Country of Origin):
TR

Siemens 5SL6 Series Miniature Circuit Breaker, 6A Current, 6kA Breaking Capacity - 5SL6106-7


This miniature circuit-breaker provides overcurrent protection for alternating and direct current installations. Designed for DIN-rail mounting, it is a Compact single-pole device intended for residential and infrastructure electrical distribution. It operates with AC supplies up to 400V and accommodates battery-charging DC systems with a Peak consideration of 72V.

Features and Benefits:


• 6A operational current delivers protection for low-current circuits
• 6kA breaking capacity limits fault energy during short-circuits
• Type C tripping gives selective response to moderate inrush currents
• Screw terminals enable secure conductor connections under load
• IP20 protection ensures touch-safe operation with connected conductors

Applications


• Suitable for protecting lighting circuits in dwellings
• Used with single-phase distribution boards on DIN rail
• Ideal for small commercial installations with AC supplies
• Can be used where DC charging circuits require circuit protection
• Used for retrofitting Compact breaker arrays in confined panels

What voltages can it handle in AC and DC systems?


It is rated for AC operation up to 400V and has an operational DC Value accounting for a 72V battery Peak with a maximum pole Value of 62.5V.

Which conductor sizes are compatible with the terminals?


Solid, stranded or finely stranded conductors from 0.75mm² up to 25mm² are supported.

How much mechanical endurance does the device offer?


The switching mechanism is specified for a typical mechanical service life of 10,000 operating cycles.

What environmental temperatures can it tolerate during storage and use?


It can operate between -25°C and 45°C and may be stored between -40°C and 75°C.

관련된 링크들