Schneider Electric Acti9 M9F Miniature Circuit Breaker, 4-Pole, 100A, B Curve, 440V ac AC, 500 V dc DC, 10 kA Breaking
- RS 제품 번호:
- 922-271
- 제조사 부품 번호:
- A9N18354
- 제조업체:
- Schneider Electric
N
Subtotal (1 unit)*
₩3,077,020.00
제조사가 재고 비축중
- 2026년 12월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,077,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 922-271
- 제조사 부품 번호:
- A9N18354
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 100A | |
| Tripping Characteristics | B Curve | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 500V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | M9F | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Width | 108mm | |
| Depth | 73mm | |
| Height | 81mm | |
| Standards/Approvals | RoHS | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 100A | ||
Tripping Characteristics B Curve | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 500V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series M9F | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Width 108mm | ||
Depth 73mm | ||
Height 81mm | ||
Standards/Approvals RoHS | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
제외
- COO (Country of Origin):
- FR
The Schneider Electric Miniature circuit breaker provides reliable overcurrent protection and distribution functions in electrical systems. Designed for 100A capacity, it seamlessly integrates with existing setups while ensuring safety and performance.
Thermal-magnetic trip technology enhances performance across varied conditions
Achieves a breaking capacity of up to 10000 A for optimal safety
Compatibility with 35mm DIN rails for streamlined installation
Operates effectively across a network frequency of 50/60 Hz
관련된 링크들
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker, 4-Pole, 125A, C Curve, 440V ac AC, 500 V dc DC, 10000 kA
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 4-Pole, 32A, B Curve, 440V ac AC, 250 V dc DC, 6 kA Breaking
- Schneider Electric Acti9 Acti9 iC60L Miniature Circuit Breaker, 1-Pole, 500mA, B Curve, 240V ac AC, 60 V dc DC, 100 kA
- Schneider Electric Acti9 A9C65410 Circuit Breaker, 4-Pole, 4A, Curve C, 440V ac AC, 250 V dc DC, 70 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker, 4-Pole, 3A, Type Z, 440V ac AC, 250 V dc DC, 70 kA
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker, 4-Pole, 100A, Type C, 440V ac AC, 500 V dc DC, 30 kA
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker, 4-Pole, 125A, Type C, 440V ac AC, 500 V dc DC, 30 kA
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker, 4-Pole, 80A, Type C, 440V ac AC, 500 V dc DC, 30 kA
