Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 3-Pole, 40A, Thermal Magnetic, 240V ac AC, 72 V dc DC, 10 kA
- RS 제품 번호:
- 866-098
- 제조사 부품 번호:
- A9F75463W
- 제조업체:
- Schneider Electric
N
Subtotal (1 unit)*
₩1,185,366.00
제조사가 재고 비축중
- 2026년 10월 26일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,185,366.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 866-098
- 제조사 부품 번호:
- A9F75463W
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Thermal Magnetic | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | Acti9 | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 54mm | |
| Standards/Approvals | RoHS | |
| Height | 81mm | |
| Depth | 78.5mm | |
| Product Condition | Repacked | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Thermal Magnetic | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series Acti9 | ||
Terminal Type Single Terminal | ||
IP Rating IP20, IP40 | ||
Width 54mm | ||
Standards/Approvals RoHS | ||
Height 81mm | ||
Depth 78.5mm | ||
Product Condition Repacked | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- FR
The Schneider Electric Miniature circuit breaker offers efficient protection against overloads and short circuits within electrical distribution systems, ensuring reliable performance tailored for various operational environments.
Trip unit technology employs thermal-magnetic mechanisms for enhanced reliability
Rated current capacity of 63 A supports robust power requirements
Four-pole configuration provides comprehensive circuit protection
Multiple network types compatible for both AC and DC operations
1
26
35
61
관련된 링크들
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 3-Pole, 40A, Thermal Magnetic, 240V ac AC, 72 V dc DC, 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 1-Pole, 6A, Thermal Magnetic, 240V ac AC, 72 V dc DC, 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 1-Pole, 2A, Thermal Magnetic, 240V ac AC, 72 V dc DC, 50 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 3-Pole, 10A, Thermal Magnetic, 240V ac AC, 72 V dc DC, 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 3-Pole, 16A, Thermal Magnetic, 240V ac AC, 72 V dc DC, 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 1-Pole, 16A, Thermal Magnetic, 240V ac AC, 72 V dc DC, 25 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 1-Pole, 10A, Thermal Magnetic, 240V ac AC, 72 V dc DC, 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 1-Pole, 4A, Thermal Magnetic, 240V ac AC, 72 V dc DC, 50 kA
