Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 1.6A, Type D, 230V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

₩134,840.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩134,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
259-591
제조사 부품 번호:
278684 FAZ-D1,6/1N
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

1.6A

Tripping Characteristics

Type D

Rated AC Voltage

230V ac

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

IP Rating

IP20

Depth

80mm

Height

75.5mm

Standards/Approvals

RoHS, UL, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2

Width

36mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series designed for both industrial and advanced commercial applications. Engineered with precision, it features a robust single pole plus neutral configuration, ensuring exceptional performance under varying load conditions. With a tripping characteristic of D and a rated current of 1.6 A, this MCB provides reliable protection for electrical systems against overcurrents. Compliance with rigorous standards, such as RoHS and certifications like EN45545-2, reinforces the quality and safety assurance of this device.

Compact design enhances compatibility with various installations

Maintains reliable performance in harsh environments

Efficient current limiting class reduces potential circuit overloads

Meets stringent international safety standards for peace of mind

Minimal heat dissipation improves system reliability

The choice of conductor cross section accommodates a range of wiring needs

Versatile frequency ratings make it suitable for diverse applications

Clear display of operational parameters facilitates easy monitoring

관련된 링크들