Eaton Eaton Moeller Miniature Circuit Breaker, 1-Pole, 6A, Type C, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

₩136,960.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩136,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
243-993
제조사 부품 번호:
101275 PLI-C6/1N
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Rated DC Voltage

48V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Series

Eaton Moeller

Terminal Type

Plug-In

IP Rating

IP20

Depth

84mm

Standards/Approvals

RoHS, EN 608981:019, EN 6000:018, EAN, CE

Width

35mm

Height

75.5mm

COO (Country of Origin):
RO
The Eaton PLI MCB from the Eaton Moeller series xPole is designed to provide robust protection for both residential and commercial applications. This miniature circuit breaker combines efficiency with reliability, featuring a 6 A rating and a Type C tripping characteristic. Designed with plug-in terminals, it ensures quick and easy installation, saving installers valuable time and effort. The sleek design encapsulates a wealth of technical innovation, enabling it to seamlessly integrate into modern switchgear systems. From its compact dimensions to its compliance with international standards, this MCB delivers both peace of mind and performance, making it an ideal choice for safeguarding electrical circuits without compromising on space or aesthetics.

Designed for easy installation with plug-in terminals

Compact dimensions facilitate fitting in tight spaces

Built to comply with RoHS regulations for environmental safety

Offers excellent thermal performance, ensuring reduced heat generation

Equipped with a Type C tripping characteristic, ideal for various applications

Features a degree of protection rated at IP20 for added reliability

Current limiting class 3 for enhanced safety under fault conditions

Supports a wide range of conductor cross sections for versatile wiring options

Includes comprehensive documentation for clarity during installation and maintenance

관련된 링크들