Eaton Eaton Moeller Miniature Circuit Breaker, 1-Pole, 6A, Type D, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS 제품 번호:
- 243-988
- 제조사 부품 번호:
- 101261 PLI-D6/1
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩68,880.00
제조사가 재고 비축중
- 2026년 10월 29일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩68,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 243-988
- 제조사 부품 번호:
- 101261 PLI-D6/1
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Depth | 84mm | |
| Width | 17.5mm | |
| Standards/Approvals | RoHS, EN 608981:019, EN 6000:018, EAN, CE | |
| Height | 75.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Depth 84mm | ||
Width 17.5mm | ||
Standards/Approvals RoHS, EN 608981:019, EN 6000:018, EAN, CE | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PLI MCB is a high-performance miniature circuit breaker, specifically designed for residential and commercial applications. With its 6 A capacity and robust construction, this device guarantees reliable protection against overloads and short circuits. The PLI variant features a plug-in terminal for easy installation, allowing users to streamline their electrical setups without compromise. With a tripping characteristic of D, it is perfectly suited for applications requiring enhanced protection for inductive loads, ensuring safe and effective operational standards. The xPole technology enhances efficiency, making it an essential addition to any electrical system whilst maintaining industry-leading compliance, including RoHS conformity. Its compact dimensions and easy-to-install design make it ideal for modern switchgear applications, catering to the technical demands of both electricians and engineers alike.
Compact design enhances installation flexibility in tight spaces
RoHS compliant, ensuring environmentally friendly operation
Designed for residential and commercial use, providing versatility
D characteristic tripping ensures safety for inductive loads
Easy plug-in terminal supports rapid and hassle-free setup
IP20 protection degree safeguards against foreign objects
Temperature operating limits improve device reliability under varying conditions
Exceptionally lightweight for effortless handling and application
관련된 링크들
- Eaton Eaton Moeller Miniature Circuit Breaker, 3-Pole, 6A, Type D, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker, 1-Pole, 6A, Type D, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker, 3-Pole, 13A, Type D, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker, 2-Pole, 4A, Type D, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker, 4-Pole, 2A, Type D, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker, 4-Pole, 4A, Type D, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker, 1-Pole, 2A, Type D, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker, 4-Pole, 10A, Type D, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity