Eaton xPole Eaton Moeller Miniature Circuit Breaker, 1-Pole, 6A, Type B, 230V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

₩104,180.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩104,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
240-534
제조사 부품 번호:
101268 PLI-B6/1N
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

Breaking Capacity

10kA

Range

xPole

Series

Eaton Moeller

Terminal Type

Plug-In

IP Rating

IP20

Width

35mm

Standards/Approvals

RoHS

Depth

70.5mm

Height

75.5mm

COO (Country of Origin):
RO
The Eaton Moeller series xPole - PLI MCB is a miniature circuit breaker designed to provide exceptional protection in both residential and commercial applications. With its plug-in terminal and compact 1p+N design, this 6 A MCB ensures reliable performance in safeguarding electrical circuits against overloads and short circuits. Its intelligent tripping characteristic B allows for efficient operation, making it suitable for applications that demand stability and safety. The robust construction, combined with a pollution degree of 2 and an IP20 degree of protection, makes it well-suited for various environments. This MCB not only adheres to stringent RoHS compliance but also showcases a modern design that complements contemporary electrical systems. By integrating advanced features and reliable specifications, the xPole - PLI MCB guarantees peace of mind for homeowners and businesses alike, ensuring that electrical systems remain safeguarded and operational under varying conditions.

Compact design facilitates easy installation in limited spaces

Plug-in terminal allows for straightforward connections

Tripping characteristic B is ideal for general-use circuits

Built-in depth ensures compatibility with standard enclosures

Rated insulation voltage reaches up to 440 V for comprehensive protection

Frequency ratings accommodate standard electrical systems in the UK

Pollution degree rating ensures safe operation in diverse environments

Designed for easy integration with other xPole series devices

관련된 링크들