Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker, 4-Pole, 10A, Type B, 230V ac AC, 24 V dc DC, 10 kA

Subtotal (1 unit)*

₩1,798,430.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,798,430.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
205-168
제조사 부품 번호:
A9C61410
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

Rated DC Voltage

24V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

Acti9

Series

Acti9 Reflex

IP Rating

IP20

Standards/Approvals

RoHS

Width

117mm

Height

84mm

Depth

77mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
ES
The Schneider Electric MCB is a low voltage integrated control circuit breaker. It is a 2P circuit breaker with protected poles, 10 A rated current and B tripping curve. As circuit breaker, its breaking capacity, according to IEC/EN 60947-2, is 20kA at 220VAC to 240VAC, and 10kA at 380VAC to 415VAC. As a circuit breaker, it protects circuits against short circuit and overload currents, disconnection in the industrial sector. It can control a device remotely by latched and/or impulse-type order according to the 2 operating modes to be chosen by the user. Resetting after a fault is performed manually by the resetting handle. The Ti24 interface allows direct interfacing of the Reflex iC60 with a PLC. It allows to execute remote control, to indicate the state of the control circuit and circuit breaker state information, to connect it to the Acti9 Smartlink thanks to the prefabricated cables.

IP20 protective rated

IEC 60529

관련된 링크들