ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 4-Pole, 20A, Type B, 400V ac AC, 440 V dc DC, 10 kA
- RS 제품 번호:
- 204-421
- 제조사 부품 번호:
- 2CDS274061R0205
- 제조업체:
- ABB
Subtotal (1 unit)*
₩1,298,080.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,298,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 204-421
- 제조사 부품 번호:
- 2CDS274061R0205
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Depth | 69mm | |
| Width | 70mm | |
| Height | 85mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Depth 69mm | ||
Width 70mm | ||
Height 85mm | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker stands out as an innovative solution designed for both AC and DC applications. This exceptional model extends the renowned System pro M compact product range, offering unmatched flexibility and performance. With a robust inbuilt short circuit breaking capacity, it ensures maximum safety and reliability across various electrical systems. Its adherence to both local and international standards highlights its exceptional quality and compliance, making it an ideal choice for modern electrical installations. Crafted to facilitate easy integration with existing System pro M compact accessories, it simplifies logistics from warehousing to project engineering, ensuring seamless installation and maintenance. Experience peace of mind with a product engineered for top notch performance and longevity, tailored for diverse environments.
Designed for a wide range of applications, ensuring versatility
High breaking capacity maximises protective performance
User friendly design simplifies installation and maintenance
Compatible with a variety of accessories, enhancing functionality
Advanced thermal and shock resistance guarantees reliability
Compact size optimises space efficiency in electrical configurations
관련된 링크들
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 4-Pole, 13A, Type K, 400V ac AC, 440 V dc DC, 25 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 4-Pole, 5A, Type Z, 400V ac AC, 440 V dc DC, 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 4-Pole, 8A, Type Z, 400V ac AC, 440 V dc DC, 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 4-Pole, 1A, Type Z, 400V ac AC, 440 V dc DC, 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 4-Pole, 4A, Type K, 400V ac AC, 440 V dc DC, 15 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 4-Pole, 40A, Type C, 400V ac AC, 440 V dc DC, 15 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 4-Pole, 20A, Type C, 400V ac AC, 440 V dc DC, 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 4-Pole, 63A, Type Z, 400V ac AC, 440 V dc DC, 10 kA