ABB System Pro M Compact S303 Miniature Circuit Breaker, 3-Pole, 10A, Type C, 415V ac AC, 125 V dc DC, 15 kA Breaking
- RS 제품 번호:
- 200-311
- 제조사 부품 번호:
- 2CDS383001R0104
- 제조업체:
- ABB
Subtotal (1 unit)*
₩501,560.00
제조사가 재고 비축중
- 2026년 12월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩501,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 200-311
- 제조사 부품 번호:
- 2CDS383001R0104
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S303 | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Depth | 69mm | |
| Standards/Approvals | IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1 | |
| Width | 52.5mm | |
| Height | 88mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S303 | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Depth 69mm | ||
Standards/Approvals IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1 | ||
Width 52.5mm | ||
Height 88mm | ||
- COO (Country of Origin):
- DE
ABB S303 Series MCB, 10A Current Rating, 15kA Breaking Capacity - 2CDS383001R0104
This MCB is a 3-pole circuit breaker from the S303 series designed to provide efficient protection against overloads and short circuits in electrical installations. With a current rating of 10A and a robust tripping characteristic of Type C, this device operates effectively under a rated AC voltage of 415V. Measuring 52.5mm in width and 69mm in depth, it is conveniently mounted on a DIN rail, ensuring a secure and space-efficient installation.
Features & Benefits
• Supports a breaking capacity of 15kA for enhanced safety
• Screw terminal design allows easy installation and wiring
• Compact dimensions facilitate space-saving in control panels
• Type C characteristic enables suitability for high inrush currents
• Built for commercial and industrial applications with reliability
• Manual reset feature provides straightforward trip management
Applications
• Mounted in industrial control panels for motor protection
• Utilised in commercial electrical installations for load management
• Integrated into automation systems for enhanced safety
• Utilised in backup systems as a critical protective device
How does the tripping characteristic affect operational performance in various applications?
The Type C tripping characteristic is designed to withstand brief surges, making it ideal for applications that involve motors and transformers. This characteristic ensures that the device does not trip during normal operation, while still providing adequate protection against sustained overloads.
What installation considerations should be taken into account when selecting this circuit breaker?
When installing this device, ensure that it is mounted on a DIN rail in a dry environment to maintain optimal performance. Additionally, consider the ambient temperature, as it affects the rated current capacity; operation at extreme temperatures may necessitate derating.
What maintenance is required to ensure long-term reliability of this product?
Regular inspection for loose connections and any signs of wear or damage is advised. Additionally, testing by simulating overload conditions can ensure that the breaker is functioning correctly and can trip as expected during fault conditions.
관련된 링크들
- ABB System Pro M Compact S303 Miniature Circuit Breaker, 3-Pole, 500mA, Type D, 415V ac AC, 125 V dc DC, 25 kA Breaking
- ABB System Pro M Compact S303 Miniature Circuit Breaker, 3-Pole, 16A, Type B, 415V ac AC, 125 V dc DC, 25 A Breaking
- ABB System Pro M Compact S303 Miniature Circuit Breaker, 3-Pole, 20A, Type C, 415V ac AC, 125 V dc DC, 25 kA Breaking
- ABB System Pro M Compact S303 Miniature Circuit Breaker, 3-Pole, 6A, Type K, 415V ac AC, 125 V dc DC, 25 kA Breaking
- ABB System Pro M Compact S303 Miniature Circuit Breaker, 3-Pole, 40A, Type C, 415V ac AC, 125 V dc DC, 25 kA Breaking
- ABB System Pro M Compact S303 Miniature Circuit Breaker, 3-Pole, 10A, Type B, 415V ac AC, 125 V dc DC, 25 kA Breaking
- ABB System Pro M Compact S303 Miniature Circuit Breaker, 3-Pole, 6A, Type C, 415V ac AC, 125 V dc DC, 25 kA Breaking
- ABB System Pro M Compact S303 Miniature Circuit Breaker, 3-Pole, 1A, Type D, 415V ac AC, 125 V dc DC, 25 kA Breaking