ABB System Pro M Compact S302 Miniature Circuit Breaker, 2-Pole, 500mA, Type C, 415V ac AC, 125 V dc DC, 100 kA Breaking
- RS 제품 번호:
- 200-306
- 제조사 부품 번호:
- 2CDS382001R0984
- 제조업체:
- ABB
Subtotal (1 unit)*
₩469,560.00
제조사가 재고 비축중
- 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩469,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 200-306
- 제조사 부품 번호:
- 2CDS382001R0984
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 100kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S302 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1 | |
| Depth | 69mm | |
| Height | 88mm | |
| Width | 17.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 500mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 100kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S302 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1 | ||
Depth 69mm | ||
Height 88mm | ||
Width 17.5mm | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is designed to be used in installations where high breaking capacities are required to protect against short circuits and overloads. This product is manufactured according to international IEC and UL standards, for the markets where it is required. It features an integrated trip indicator for clear signalization of tripping events, dual DIN rail release for easy and fast installation, and full compatibility with the System pro M compact accessory range for versatile functionality. Additionally, it includes a QR code for quick product identification and direct access to the ABB product database.
Terminals equipped with fail safe feature to avoid improper installation
Supply possible from top or bottom and in parallel with cables and busbars
Excellent technical performance to ensure safety and protection of installation and personal
Certified quality and compliance according to worldwide product standards
관련된 링크들
- ABB System Pro M Compact S302 Miniature Circuit Breaker, 2-Pole, 20A, Type K, 415V ac AC, 125 V dc DC, 100 kA Breaking
- ABB System Pro M Compact S302 Miniature Circuit Breaker, 2-Pole, 40A, Type D, 415V ac AC, 125 V dc DC, 100 kA Breaking
- ABB System Pro M Compact S302 Miniature Circuit Breaker, 2-Pole, 8A, Type K, 415V ac AC, 125 V dc DC, 100 kA Breaking
- ABB System Pro M Compact S302 Miniature Circuit Breaker, 2-Pole, 3A, Type K, 415V ac AC, 125 V dc DC, 100 kA Breaking
- ABB System Pro M Compact S302 Miniature Circuit Breaker, 2-Pole, 32A, Type C, 415V ac AC, 125 V dc DC, 100 kA Breaking
- ABB System Pro M Compact S302 Miniature Circuit Breaker, 2-Pole, 20A, Type C, 415V ac AC, 125 V dc DC, 100 kA Breaking
- ABB System Pro M Compact S302 Miniature Circuit Breaker, 2-Pole, 40A, Type C, 415V ac AC, 125 V dc DC, 100 kA Breaking
- ABB System Pro M Compact S302 Miniature Circuit Breaker, 2-Pole, 32A, Type D, 415V ac AC, 125 V dc DC, 25 kA Breaking