ABB S400E S403E Miniature Circuit Breaker, 4-Pole, 32A, Type C, 12V ac AC, 6 kA Breaking Capacity
- RS 제품 번호:
- 141-152
- 제조사 부품 번호:
- 2CCS553103R8324
- 제조업체:
- ABB
Subtotal (1 unit)*
₩726,680.00
제조사가 재고 비축중
- 2026년 10월 12일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩726,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 141-152
- 제조사 부품 번호:
- 2CCS553103R8324
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 12V ac | |
| Breaking Capacity | 6kA | |
| Range | S400E | |
| Series | S403E | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Depth | 72mm | |
| Height | 91mm | |
| Tripping Mechanism | Thermal, Electromechanic | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 12V ac | ||
Breaking Capacity 6kA | ||
Range S400E | ||
Series S403E | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 72mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Depth 72mm | ||
Height 91mm | ||
Tripping Mechanism Thermal, Electromechanic | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is designed to provide current limiting protection with delayed thermal and electromechanic tripping mechanisms for overload and short circuit protection. With a breaking capacity of 6 kA at 230/400 V AC and a rated current of 32 A, this MCB is suitable for commercial, industrial, and critical power applications. The pluggable solution is only for the SMISSLINE TP System, ensuring high performance and reliability.
IP20 protection rated
RoHS and REACH compliant
IEC/EN 60898-1 certified
관련된 링크들
- ABB S403E Miniature Circuit Breaker, 4-Pole, 10A, Type C, 12V ac AC, 6 kA Breaking Capacity
- ABB S403E Miniature Circuit Breaker, 4-Pole, 16A, Type C, 12V ac AC, 6 kA Breaking Capacity
- ABB S403E Miniature Circuit Breaker, 4-Pole, 20A, Type C, 12V ac AC, 400 V dc DC, 6 kA Breaking Capacity
- ABB S403E Miniature Circuit Breaker, 4-Pole, 25A, Type C, 12V ac AC, 400 V dc DC, 6 kA Breaking Capacity
- ABB S403E Miniature Circuit Breaker, 4-Pole, 13A, Type C, 12V ac AC, 400 V dc DC, 6 kA Breaking Capacity
- ABB S403M S403M Miniature Circuit Breaker, 3-Pole, 32A, Type K, 440V ac AC, 12 V dc DC, 15 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker, 4-Pole, 32A, Type C, 12V ac AC, 12 V dc DC, 10 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker, 3-Pole, 40A, Type D, 12V ac AC, 10 kA Breaking Capacity