ABB S800S-UC Miniature Circuit Breaker, 3-Pole, 100A, UC-B, 750 V dc DC, 50 kA Breaking Capacity

Subtotal (1 unit)*

₩2,025,400.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,025,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
140-775
제조사 부품 번호:
2CCS863001R1825
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

100A

Tripping Characteristics

UC-B

Rated DC Voltage

750V dc

Breaking Capacity

50kA

Series

S800S-UC

Terminal Type

Screw

IP Rating

IP20

Width

81mm

Standards/Approvals

CMRT, ETIM 9 EC000042, IEC/EN 60947-2, REACH, RoHS, UL 1077

Depth

82.5mm

Height

95mm

Reset Actuator Type

I/O Actuator

COO (Country of Origin):
CH

ABB S800S-UC Series Miniature Circuit Breaker, 100A Current, 750V dc Rated DC Voltage - 2CCS863001R1825


This miniature circuit breaker provides overcurrent protection for three-phase DC installations. It is designed to interrupt fault currents and protect downstream circuits in industrial control environments. The unit accommodates screw-type connections and includes a manual I/O reset actuator for straightforward operation.

Features and Benefits:


• 100A Current Rating delivers high continuous current capacity
• 50kA Breaking Capacity limits damage during short circuits
• UC-B Tripping Characteristic offers defined response to fault types
• 3‑Pole configuration ensures simultaneous pole disconnection
• IP20 Protection rating allows safe indoor panel mounting

Applications


• Suitable for photovoltaic string protection in high-voltage systems
• Ideal for battery array isolation in DC power installations
• Used with industrial control panels requiring three-pole protection
• Can be used for commercial energy storage safety circuits

What Terminal arrangement does it use?


It employs screw terminals for secure conductor clamping compatible with standard busbar and cable terminations.

How is operator reset handled after a trip?


A manual I/O actuator allows clear on/off positioning and manual reset of the tripped mechanism.

Which standards and approvals relate to its qualification?


It complies with IEC/EN 60947-2 and carries approvals including UL 1077, REACH, RoHS, ETIM 9 EC000042 and CMRT.

What are the enclosure dimensions for panel layout?


The device has a height of 95 mm, width of 81 mm and depth of 82.5 mm.

관련된 링크들