3M 850 Red Masking Tape 25mm x 66 m

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩111,160.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 추가로 2026년 11월 09일 부터 48 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩111,160.00
5 - 9₩106,700.00
10 +₩102,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
787-3218
제조사 부품 번호:
850 25mm x 66M red
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Masking Tape

Backing Material

Polyester

Adhesive Material

Acrylic

Width

25mm

Length

66m

Model Number

850

Thickness

50μm

Trade Name

Scotch

Colour

Red

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Tensile Strength

28lb/in

제외

COO (Country of Origin):
MX

3M Masking Tape, 0.05mm Thickness, Low-Calliper Performance - 850 Series - 850 25mm x 66M red


Tape charge of your splicing, sealing and edging tasks with this robust polyester masking tape from 3M. Its pressure-sensitive acrylic adhesive lets you make resilient bonds that stay firmly stuck once positioned. The polyester material combines flexibility with durability and its resistance to chemicals and solvents means you can count on it to stick around in demanding industrial environments. Thanks to its low-calliper properties, this super-thin tape is a practical choice for your die-cutting processes as it won't interfere with machine operation.

• Bright red colour means it's easy to spot marked-up area

• 66m length, so you get enough to see you through many jobs

• Polyester backing protects tape from damage

Applications


• Web defect marking

• Shopfitting

• Warehousing and distribution centres

What's the operating temperature range for this tape?


• Core starting

• Splicing and web defect marking

• Sealing, labelling and protecting

• Decorative edging

• Tape hinge

This masking tape tolerates a broad temperature range between -50°C and +150°C, making it compatible with harsh industrial settings and processes.

Why choose 3M?


3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

PET Tapes


관련된 링크들