Tesa 50600 Green Masking Tape 50mm x 66 m

대량 구매 할인 받기

10개 더 담고 ₩32,600.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩81,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 106 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩81,200.00-
10 - 24₩77,940.00₩32,600.00
25 +₩74,700.00₩162,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
768-2549
Distrelec 제품 번호:
304-02-270
제조사 부품 번호:
50600-00001-00
제조업체:
Tesa
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Tesa

Product Type

Masking Tape

Backing Material

PET

Adhesive Material

Silicone

Width

50mm

Length

66m

Model Number

50600

Thickness

80μm

Trade Name

50600

Colour

Green

Adhesion Strength

4N/cm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

220°C

Standards/Approvals

No

Tensile Strength

75N/cm

COO (Country of Origin):
CN

Tesa Masking Tape, 50mm Width, 66m Length - 50600-00001-00


This masking tape is a silicone-adhesive solution designed for demanding industrial masking and surface-protection tasks. It performs in environments requiring elevated thermal tolerance and tensile endurance, and is intended for use where precise edge definition and process stability are required across automation, electronics, electrical and mechanical settings.

Features and Benefits:


• Silicone adhesive delivers 4 N/cm adhesion strength for secure placement
• Heat endurance permits use up to 220°C for high-temperature processes
• Tensile strength 75 N/cm resists elongation during handling and curing
• Green colour aids Rapid Visual identification on workpieces

Applications


• Suitable for powder-coating operations requiring masked edges
• Ideal for high-temperature painting and thermal-curing cycles
• Used for PCB-level masking during wave-solder or coating steps
• Can be used in automated masking stations on assembly lines
• Used for surface protection in metal finishing and fabrication

How does the tape behave during thermal cycles in ovens?


It maintains adhesion and backing integrity up to 220°C while the silicone adhesive resists softening, reducing lift or flow during typical curing profiles.

What mechanical stresses can the tape withstand during automated application?


The backing’s PET construction combined with 75 N/cm tensile strength limits stretch and tearing when dispensed at speed or routed through application heads.

Is the tape suitable for fine-line masking in precision assemblies?


Yes, the combination of a thin 0.08mm backing and consistent silicone tack enables Sharp edge definition for detailed work without excessive residue.

How does the product assist inventory management in production facilities?


A 66m roll length extends run times between replacements, lowering the frequency of roll changes in continuous processes.

관련된 링크들