Tesa 51408 Orange Masking Tape 25mm x 33 m
- RS 제품 번호:
- 436-2784
- Distrelec 제품 번호:
- 303-99-976
- 제조사 부품 번호:
- 51408-00089-00
- 제조업체:
- Tesa
대량 구매 할인 받기
5개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩225,020.00
재고있음
- 추가로 2026년 11월 09일 부터 807 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩225,020.00 | - |
| 5 - 24 | ₩220,280.00 | 2% |
| 25 + | ₩181,320.00 | 19% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 436-2784
- Distrelec 제품 번호:
- 303-99-976
- 제조사 부품 번호:
- 51408-00089-00
- 제조업체:
- Tesa
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Kapton | |
| Adhesive Material | Silicone | |
| Width | 25mm | |
| Length | 33m | |
| Model Number | 51408 | |
| Thickness | 0.07 | |
| Adhesion Strength | 2.8N/cm | |
| Trade Name | 51408 | |
| Colour | Orange | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 266°C | |
| Standards/Approvals | No | |
| Tensile Strength | 46N/cm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Tesa | ||
Product Type Masking Tape | ||
Backing Material Kapton | ||
Adhesive Material Silicone | ||
Width 25mm | ||
Length 33m | ||
Model Number 51408 | ||
Thickness 0.07 | ||
Adhesion Strength 2.8N/cm | ||
Trade Name 51408 | ||
Colour Orange | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 266°C | ||
Standards/Approvals No | ||
Tensile Strength 46N/cm | ||
- COO (Country of Origin):
- US
Tesa Masking Tape, 25mm Width, 266°C Maximum Operating Temperature - 51408-00089-00
This masking tape is a heat-resistant polyimide solution designed for high-temperature masking and protection in electronics and industrial processes. It is supplied on a 33m roll in a distinct Orange hue and uses a silicone-based adhesive to remain functional where thermal exposure is required. The tape is aimed at applications demanding reliable thermal performance and good handling in automated and manual workflows.
Features and Benefits:
• Silicone adhesive delivers 2.8 N/cm adhesion enabling secure masking
• 65 μm thickness provides a thin, conformable film for fine features
• Tensile strength of 46 N/cm resists stretching during application
• Orange colour aids Rapid Visual identification on assemblies
• 65 μm thickness provides a thin, conformable film for fine features
• Tensile strength of 46 N/cm resists stretching during application
• Orange colour aids Rapid Visual identification on assemblies
Applications
• Suitable for PCB masking during reflow and selective soldering
• Ideal for wave soldering and high-temperature assembly lines
• Used for masking in powder coating processes requiring heat exposure
• Can be used in electronics manufacturing as a Kapton alternative
• Used with automated pick-and-place equipment for temporary protection
• Ideal for wave soldering and high-temperature assembly lines
• Used for masking in powder coating processes requiring heat exposure
• Can be used in electronics manufacturing as a Kapton alternative
• Used with automated pick-and-place equipment for temporary protection
What substrate does the backing consist of and why is it chosen?
The backing is polyimide, selected for its high thermal resistance and dimensional stability under heat.
What mechanical load can the tape withstand before failure?
It exhibits a tensile strength of 46 N/cm, which helps prevent tearing during application and removal.
In what temperature range can the adhesive and backing be used?
The tape is rated for use up to 266°C and has a minimum service temperature of 0°C for consistent performance.
What width and length options are provided for standard tasks?
The roll supplied is 25mm wide and 33m long to suit typical masking runs in production environments.
관련된 링크들
- Tesa 51408 Orange 51408 Masking Tape 19mm x 33 m
- Tesa 51408 Orange 51408 Masking Tape 12mm x 33 m
- Tesa 04843-00000-16 Orange Masking Tape 50mm x 33 m
- Tesa 60399 Orange BDF Double Coated Tape 60399 Masking Tape 30mm x 33 m
- Tesa 04843-00000-16 Orange BNR 04843 Masking Tape 50mm x 33 m
- Tesa 4646 Transparent 4646 Masking Tape 50mm x 33 m
- Tesa 04338-00001-00 Green 4338 Green Masking Tape Masking Tape 25mm x 50 m
- Tesa 04174-00108-00 Beige 4174 Masking Tape 10mm x 33 m