3M Green Fine Line Masking Tape 25.4mm x 54.86 m

Subtotal (1 unit)*

₩96,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 12일 부터 33 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩96,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
269-8169
제조사 부품 번호:
7000001161
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Fine Line Masking Tape

Backing Material

Polypropylene Film

Adhesive Material

Rubber

Width

25.4mm

Length

54.86m

Thickness

130μm

Colour

Green

Trade Name

Scotch

Maximum Operating Temperature

120°C

Standards/Approvals

No

Tensile Strength

57N/mm

제외

COO (Country of Origin):
US

3M Scotch Series Fine Line Masking Tape, Polypropylene Film Backing, 54.86m Length - 7000001161


This fine line masking tape is designed for precision and versatility across a variety of applications. It is specifically created for the automation, electronics, and mechanical industries, allowing users to achieve crisp paint lines and detailed finishes, making it essential for numerous projects.

Features & Benefits


• Constructed from polypropylene film for durability and flexibility

• Utilises rubber adhesive for secure bonding without damaging surfaces

• Provides high precision for clean paint lines

• Functions effectively in extreme conditions for dependable use

• Low-tack formulation prevents tearing upon removal

• Suitable for intricate designs and detailing

Applications


• Utilised in automotive painting for fine details and edges

• Appropriate for electronics projects needing accurate masking

• Employed in mechanical assembly for clean finish lines

• Compatible with various surfaces for versatile use

• Used in creative DIY projects for detailed artwork

What surface types can be masked without damage?


It adheres well to most surfaces, avoiding damage or residue upon removal.

Can it be used for high-temperature applications?


While it is intended for general use, please assess the specific environment prior to application.

How to ensure clean paint lines when painting?


Apply the tape straight and firmly, pressing down along the edges to seal.

What is the best way to store the tape for longevity?


Keep it in a cool, dry place away from direct sunlight to maintain its properties.

Can it be easily removed after paint application?


Yes, it is designed for easy removal without tearing or leaving adhesive residue.

관련된 링크들