Tesa 4319 Brown Flexible Masking Tape 19mm x 50 m
- RS 제품 번호:
- 249-8483
- 제조사 부품 번호:
- 04319-00006-00
- 제조업체:
- Tesa
Subtotal (1 pack of 96 units)*
₩975,360.00
제조사가 재고 비축중
- 2026년 12월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 96 + | ₩10,160.00 | ₩975,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 249-8483
- 제조사 부품 번호:
- 04319-00006-00
- 제조업체:
- Tesa
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Tesa | |
| Product Type | Flexible Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 19mm | |
| Length | 50m | |
| Model Number | 4319 | |
| Thickness | 375μm | |
| Adhesion Strength | 4.5N/cm | |
| Colour | Brown | |
| Trade Name | 4319 | |
| Standards/Approvals | No | |
| Tensile Strength | 24N/cm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Tesa | ||
Product Type Flexible Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 19mm | ||
Length 50m | ||
Model Number 4319 | ||
Thickness 375μm | ||
Adhesion Strength 4.5N/cm | ||
Colour Brown | ||
Trade Name 4319 | ||
Standards/Approvals No | ||
Tensile Strength 24N/cm | ||
제외
- COO (Country of Origin):
- DE
Tesa Flexible Masking Tape, 19mm Width, 375μm Thickness - 04319-00006-00
This flexible masking tape is a crepe paper adhesive roll designed for precise surface protection during painting and finishing operations. It combines a conformable paper backing with an elastomeric adhesive to maintain contact on irregular shapes while supporting clean removal after use in professional environments.
Features and Benefits:
• Natural rubber adhesive provides strong initial tack and adhesion
• Crepe paper backing ensures high conformability to contours
• 4.5N/cm adhesion strength secures masking without lifting
• 24N/cm tensile strength resists tearing during application
• 375μm overall thickness offers dimensional stability
• Supplied on a 50m roll for extended on-site usage
• Crepe paper backing ensures high conformability to contours
• 4.5N/cm adhesion strength secures masking without lifting
• 24N/cm tensile strength resists tearing during application
• 375μm overall thickness offers dimensional stability
• Supplied on a 50m roll for extended on-site usage
Applications
• Suitable for paint delineation in automotive refinishing
• Ideal for fine-line masking on curved body panels
• Used with spray booths for controlled edge definition
• Can be used for temporary protection of trim edges
• Appropriate for workshop tasks requiring accurate masking
• Ideal for fine-line masking on curved body panels
• Used with spray booths for controlled edge definition
• Can be used for temporary protection of trim edges
• Appropriate for workshop tasks requiring accurate masking
How does the adhesive behave on textured substrates?
The natural rubber adhesive exhibits strong initial tack and maintains contact on uneven surfaces, reducing edge seepage during coating.
What removal characteristics can be expected after extended use?
Removal is facilitated by the crepe paper backing and balanced adhesion level, which minimise residue while preserving substrate surfaces.
How does the tape perform when conforming to complex shapes?
The crepe paper backing provides flexibility and elongation under hand tension, allowing tight conformity around curves without loss of adhesion.
What physical robustness does the product offer during masking operations?
The specified tensile strength prevents premature tearing during handling and allows precise placement without stretching failure.
관련된 링크들
- Tesa 4319 Brown 4319 Flexible Masking Tape 38mm x 50 m
- Tesa 4319 Brown Masking Tape
- Tesa 4319 Brown 4319 Masking Tape 50mm x 50 m
- Tesa 4319 Brown 50620 Masking Tape 50 m
- Tesa 04319-00005-00 Brown 4319 Masking Tape 15mm x 50 m
- Tesa 04319-00015-00 Brown 4319 Masking Tape 100mm x 50 m
- Tesa 04319-00014-00 Brown 4319 Masking Tape 75mm x 50 m
- Tesa 04319-00007-00 4319 Flexible Masking Tape 25mm x 50 m