3M SCOTCHCAL 8995 Blue Masking Tape 50mm x 66 m
- RS 제품 번호:
- 206-5729
- 제조사 부품 번호:
- 8995 50mmX66m
- 제조업체:
- 3M
대량 구매 할인 받기
15개 더 담고 ₩60,600.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩101,340.00
재고있음
- 추가로 2026년 11월 09일 부터 17 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 14 | ₩101,340.00 | - |
| 15 - 39 | ₩97,300.00 | ₩60,600.00 |
| 40 + | ₩93,240.00 | ₩324,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 206-5729
- 제조사 부품 번호:
- 8995 50mmX66m
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Polyester | |
| Adhesive Material | Acrylic | |
| Width | 50mm | |
| Length | 66m | |
| Model Number | SCOTCHCAL 8995 | |
| Thickness | 50mm | |
| Colour | Blue | |
| Trade Name | Scotchcal | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Product Type Masking Tape | ||
Backing Material Polyester | ||
Adhesive Material Acrylic | ||
Width 50mm | ||
Length 66m | ||
Model Number SCOTCHCAL 8995 | ||
Thickness 50mm | ||
Colour Blue | ||
Trade Name Scotchcal | ||
Standards/Approvals No | ||
3M Scotch Series Masking Tape, 50mm Width, 66m Length - 8995 50mmX66m
This masking tape is a high-performance solution designed for precision tasks in various professional settings. It features a robust polyester backing and uses a reliable acrylic adhesive, ensuring strong adhesion and easy removal without residue. Measuring 50mm in width and 66m in length, this blue masking tape is ideal for applications where clarity and cleanliness are paramount.
Features & Benefits
• Durable polyester backing provides enhanced tear resistance
• 50mm width accommodates a variety of masking tasks
• Designed to prevent paint bleed for clean edges
• Suitable for use in diverse environmental conditions
• Performs well on multiple surfaces without damaging them
Applications
• Used for painting and surface preparation in automotive repairs
• Ideal for precision masking in electronic assembly
• Perfect for in electrical and mechanical industries
• Primarily used in various automation processes for quality finishes
• Effective for labelling and marking equipment in workshops
How does the adhesive perform under varying temperatures?
The acrylic adhesive maintains its effectiveness across a wide temperature range, ensuring reliable bond strength in both hot and cold conditions, making it suitable for various work environments.
What surfaces can this tape be applied to without causing damage?
This tape adheres well to multiple surfaces, including metal, plastic, and glass, allowing for versatile applications while minimising the risk of damage upon removal.
Can it be used for intricate designs or patterns?
Yes, the masking tape is designed for precision, allowing users to create sharp lines and intricate designs without paint bleed, which is essential for high-quality finishing work.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
관련된 링크들
- 3M 8995 Blue Scotch Masking Tape 25mm x 66 m
- 3M 8991 Blue 8991 Masking Tape 50mm x 66 m
- 3M 8902 Blue Masking Tape 25mm x 66 m
- 3M 8991 Blue Polyester Tape 8991/8991L Masking Tape 25mm x 66 m
- 3M 8992 Green 8992 Masking Tape 50mm x 66 m
- 3M SCOTCH 202 Beige Crepe Masking Tape 202 Masking Tape 24mm x 50 m
- 3M 101E Beige Value Masking Tape 101E Masking Tape 30mm x 50 m
- Tesa 4438 Blue 4438 Blue Masking Tape 19mm x 50m Masking Tape 19mm x 50 m