Tesa 4341 Brown Masking Tape 38mm x 50 m
- RS 제품 번호:
- 178-6063
- 제조사 부품 번호:
- 04341-00005-00
- 제조업체:
- Tesa
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩16,880.00
제한된 재고
- 추가로 2026년 11월 09일 부터 90 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 14 | ₩16,880.00 |
| 15 - 39 | ₩16,200.00 |
| 40 + | ₩15,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 178-6063
- 제조사 부품 번호:
- 04341-00005-00
- 제조업체:
- Tesa
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 38mm | |
| Length | 50m | |
| Model Number | 4341 | |
| Thickness | 190μm | |
| Adhesion Strength | 4.7N/cm | |
| Trade Name | 4341 | |
| Colour | Brown | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | No | |
| Tensile Strength | 53N/cm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 38mm | ||
Length 50m | ||
Model Number 4341 | ||
Thickness 190μm | ||
Adhesion Strength 4.7N/cm | ||
Trade Name 4341 | ||
Colour Brown | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals No | ||
Tensile Strength 53N/cm | ||
- COO (Country of Origin):
- DE
Tesa Masking Tape, 38mm Width, 50m Length - 04341-00005-00
This masking tape is a crepe paper‑backed adhesive designed for masking and temporary protection in medium‑ to high‑temperature environments. It combines a natural rubber adhesive with a flexible paper backing to perform during operations that require heat resistance and clean removal, suitable for industrial and automotive settings.
Features and Benefits:
• Natural rubber adhesive delivers 4.7 N/cm adhesion for a firm hold
• Backing of crepe paper provides conformability to irregular surfaces
• Tensile strength of 53 N/cm supports resistance to tearing under stress
• Withstands temperatures from 0-140°C for high‑heat applications
• Thickness of 0.19 mm balances flexibility and dimensional stability
• Backing of crepe paper provides conformability to irregular surfaces
• Tensile strength of 53 N/cm supports resistance to tearing under stress
• Withstands temperatures from 0-140°C for high‑heat applications
• Thickness of 0.19 mm balances flexibility and dimensional stability
Applications
• Suitable for paint masking in high‑heat processes
• Ideal for automotive surface protection during repairs
• Used with mouldings and irregular profiles needing conformable tape
• Can be used for temperature‑exposed masking in assembly lines
• Suitable for temporary holding in workshop fabrication tasks
• Ideal for automotive surface protection during repairs
• Used with mouldings and irregular profiles needing conformable tape
• Can be used for temperature‑exposed masking in assembly lines
• Suitable for temporary holding in workshop fabrication tasks
What backing material enables wrapping around curved edges?
The crepe paper backing provides the pliability required to conform tightly around curved and uneven profiles.
How does the tape perform when exposed to elevated temperatures?
It maintains adhesion and structural integrity up to 140°C, allowing use during heat‑based treatments.
What removal behaviour should be expected after short‑term use?
Removal typically leaves minimal residue due to the natural rubber adhesive formulation when used within recommended temperature limits.
Which mechanical property indicates resistance to tearing during application?
The tensile strength of 53 N/cm signifies the tapes capability to resist breakage under longitudinal load.
관련된 링크들
- Tesa 4341 Brown 4341 Masking Tape 19mm x 50 m
- Tesa 04341-00004-00 Brown 4341 Masking Tape 30mm x 50 m
- Tesa 04341-00009-00 Brown 4341 Masking Tape 100mm x 50 m
- Tesa 04341-00007-00 Light Brown 4341 Masking Tape 60mm x 50 m
- Tesa 04341-00000-00 Brown Masking Tape 12mm x 50 m
- Tesa 04341-00001-00 Brown Masking Tape 15mm x 50 m
- Tesa 04341-00008-00 Light Brown Masking Tape 75mm x 50 m
- Tesa 04319-00005-00 Brown 4319 Masking Tape 15mm x 50 m