대량 구매 할인 받기
15개 더 담고 ₩6,900.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩16,960.00
재고있음
- 64 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 14 | ₩16,960.00 | - |
| 15 - 39 | ₩16,500.00 | ₩6,900.00 |
| 40 + | ₩16,240.00 | ₩28,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 174-7367
- 제조사 부품 번호:
- 202 24mmx50m
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Rubber | |
| Width | 24mm | |
| Length | 50m | |
| Model Number | SCOTCH 202 | |
| Thickness | 160μm | |
| Trade Name | Crepe Masking Tape 202 | |
| Colour | Beige | |
| Maximum Operating Temperature | 250°F | |
| Standards/Approvals | No | |
| Tensile Strength | 30lb/in | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Rubber | ||
Width 24mm | ||
Length 50m | ||
Model Number SCOTCH 202 | ||
Thickness 160μm | ||
Trade Name Crepe Masking Tape 202 | ||
Colour Beige | ||
Maximum Operating Temperature 250°F | ||
Standards/Approvals No | ||
Tensile Strength 30lb/in | ||
제외
- COO (Country of Origin):
- GB
3M Beige Masking Tape, 24mm Width, 50m Length - Scotch Series - 202 24mmx50m
With its thick crepe-paper backing and natural rubber adhesive, this classic masking tape from 3M is ideal for all kinds of jobs, from interior decorating to crafting. It sticks instantly and offers good holding strength but can be quickly and easily removed without damaging the substrate. These qualities make it a popular choice in settings from homes to offices and classrooms. You can use it for tasks like holding, bundling or cleaning, as well as to achieve clean lines when decorating or spray painting.
Features and Benefits
• Easy to handle and tear for simple use
• Leaves no residue, so won't stain or damage surfaces
Applications
• Arts and crafts
• Spray painting
• Support when glueing
3M™ Paper Masking Tape 202 is a high strength natural coloured crepe paper coated with a rubber resin adhesive.
Can I remove masking tape while the paint is still wet?
• Holding
• Protecting
• Bundling
• Labelling
• Painting
• Arts and crafts
The ideal time to remove masking tape from a paint job is when the paint feels dry to the touch. This is usually after around an hour but can take longer. Taking the tape off too soon can result in smears, so it's best to wait until the paint is dry, then peel the tape off carefully.
FAQ's
It's best to use this tape within 12 months from the date of manufacture, to obtain the best performance.
What is the shelf life of this tape?
It's best to use this tape within 12 months from the date of manufacture, to obtain the best performance.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
관련된 링크들
- 3M 202 Beige Scotch Crepe Masking Tape 202 Masking Tape 24mm x 50 m
- 3M 202 Beige Scotch Crepe Masking Tape 202 Masking Tape 72mm x 50 m
- 3M 202 Beige Scotch Crepe Masking Tape 202 Masking Tape 48mm x 50 m
- 3M 202 Beige Scotch Crepe Masking Tape 202 Masking Tape 18mm x 50 m
- 3M SCOTCH 202 Beige SCOTCH 202 Beige Masking Tape 72mm x 50m Masking Tape 72mm x 50 m
- 3M 202 Beige Scotch Masking Tape 18mm x 50 m
- 3M 202 Tan Scotch Masking Tape 48mm x 55 m
- 3M 201E Beige Scotch Masking Tape 24mm x 50 m