Tesa 4331 Beige Masking Tape 50mm x 50 m

대량 구매 할인 받기

5개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩177,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 115 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩177,120.00-
5 - 24₩170,040.003%
25 +₩139,960.0020%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
513-543
제조사 부품 번호:
04331-00012-00
제조업체:
Tesa
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Tesa

Product Type

Masking Tape

Backing Material

Polyethylene Terephthalate

Adhesive Material

Silicone

Width

50mm

Length

50m

Model Number

4331

Thickness

110μm

Colour

Beige

Trade Name

BDF Automotive Tape

Adhesion Strength

4N/cm

Maximum Operating Temperature

+200°C

Standards/Approvals

No

Tensile Strength

53N/cm

COO (Country of Origin):
DE

Tesa Masking Tape, 50mm Width, 200°C Maximum Operating Temperature - 04331-00012-00


This masking tape is a specialised adhesive product designed for temporary surface protection in elevated-temperature processes within automotive and industrial settings. It combines a silicone-based adhesive with a polyester backing to perform where heat resistance and clean removal are required, and is supplied as a continuous roll for workshop or production-line use.

Features and Benefits:


• Silicone adhesive provides stable tack at high temperatures
• Polyethylene terephthalate backing resists deformation under heat
• Withstands maximum operating temperature 200°C for heat processes
• Adhesion strength 4 N/cm ensures secure placement on substrates
• Tensile strength 53 N/cm resists tearing during handling
• Thickness 0.11 mm offers controlled conformability without excessive bulk

Applications


• Used for paint masking during oven curing cycles
• Suitable for electrical insulation and bundle securing in heat exposure
• Ideal for temporary protection of trim and panels during repairs
• Can be used for masking on complex automotive shapes
• Used with thermal processing where clean removal is necessary

What backing material provides dimensional stability at elevated temperatures?


The product uses a polyester backing MADE from polyethylene terephthalate which maintains form and resists stretching under thermal exposure.

How much tape is available on a single roll for production use?


Each roll contains 50 m of tape to support continuous application without frequent reel changes.

What colour and width does the tape come in for Visual identification?


It is supplied in a beige colour with a width of 50 mm to aid quick identification on-site.

How does the adhesive performance quantify for secure placement?


Adhesion is specified at 4 N/cm, giving measurable bond strength suitable for temporary holding during processing.

관련된 링크들