3M 2814 Green Masking Tape 30mm x 50 m

Subtotal (1 unit)*

₩7,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩7,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
147-170
제조사 부품 번호:
7100329384
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Masking Tape

Backing Material

Crepe Paper

Adhesive Material

Rubber

Width

30mm

Length

50m

Model Number

2814

Thickness

120μm

Colour

Green

Maximum Operating Temperature

79°C

Standards/Approvals

No

Tensile Strength

18lb/in

제외

COO (Country of Origin):
CN

3M Masking Tape, 30mm Width, 50m Length - 7100329384


This masking tape is a green crepe paper product designed for masking and painting tasks in industrial and workshop environments. It offers UV resistance for short-term outdoor use and a rubber-based adhesive that balances tack and removability, making it suitable for trimming, detailing and protective masking during surface treatments.

Features & Benefits


• UV resistance supports outdoor exposure up to 14 days
• Rubber adhesive permits clean removal with minimal residue
• 0.12mm backing thickness enables precise paint edges
• Tensile strength 18 lb/in provides tear control during application
• Withstands operating temperatures up to +79°C for heat tasks

**Applications**


• Suitable for paint masking and crisp line creation in automotive work
• Ideal for powder coating preparation and paint shop masking
• Used for trimming and detailing in mechanical assemblies
• Can be used for temporary surface protection in electrical and electronic tasks
• Suitable for crafts and industrial masking in manufacturing lines

How long can it be used outdoors before degradation?


It maintains useful UV resistance for up to 14 days in outdoor conditions, after which adhesion and edge integrity may reduce.

Will it lift paint or leave adhesive residue on delicate substrates?


The rubber adhesive is formulated for clean removal from most surfaces with little to no edge residue when removed within the recommended timeframes.

Can it withstand elevated process temperatures like baking or curing?


The tape tolerates temperatures up to +79°C, allowing use in many baking and powder-coating processes below that threshold.

How does the crepe backing affect hand tearing and application?


The crepe paper backing provides an easy unwind and permits manual tearing for quick application without cutting tools.

관련된 링크들