Chauvin Arnoux CA 1550 Differential Manometer, Max Pressure Measurement 2450 Pa

Subtotal (1 unit)*

₩1,322,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,322,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
236-8053
제조사 부품 번호:
P01654555
제조업체:
Chauvin Arnoux
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Chauvin Arnoux

Product Type

Manometer

Accuracy

±0.5 %

Maximum Pressure Measurement

2450Pa

Minimum Pressure Measurement

-2450Pa

Pressure Port Type

Differential

Model Number

CA 1550

Minimum Operating Temperature

-10°C

Display Type

LED Indicator

Maximum Operating Temperature

50°C

Height

32mm

Standards/Approvals

RoHS

Length

150mm

Width

72mm

Weight

260g

Hazardous Area Certification

No

COO (Country of Origin):
FR
The CA 1550 micromanometer can be used to check the operation of ventilation and air-conditioning installations, etc. It offers the following measurements:

• Differential pressure management to check installations

• Air-speed measurement in ducts with the Pitot tube

• Measurement of air pressure on air extraction outlets on pressure-reducing orifices

• Measurement on pressure-reducing orifices

• Measurement of filter choking on air handling units

To optimize measurement accuracy, the CA 1550 is equipped with an atmospheric pressure or temperature compensation function.

This compact, ergonomic instrument can be used in various ways: handheld, fixed magnetically to a metal panel, suspended, placed on a flat surface or hooked by means of the Multifix accessory.

Thanks to its communication functions, it can be connected via USB to a PC with the Data Logger Transfer software, making it possible to process the data, configure the instrument and generate reports in Word format.

The CA 1550 can also communicate via Bluetooth with an ANDROID smartphone by means of the dedicated application.

Differential air pressure, speed and flow rate measurement

Manual or automatic temperature compensation

Compensation of atmospheric pressure

MAP mode

Min, max, average & hold modes

Recording of snapshots or continuous recording of up to 1 million points

Magnetized product compatible with the multifix accessory

Highlights :

  • Differential air pressure, air speed and air flow rate

  • Manual or automatic temperature compensation

  • Atmospheric pressure compensation

  • MAP mode

  • Min, Max, Average & Hold modes

  • Recording of snapshots or continuous recording up to 1 million points

  • Magnetized product compatible with the Multifix accessory

  • 관련된 링크들