RS PRO Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 150 hPa
- RS 제품 번호:
- 101-032
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩166,400.00
재고있음
- 43 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩166,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 101-032
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Manometer | |
| Accuracy | ±0.05 And ±2 hPa | |
| Number of Pressure Ports | 2 | |
| Maximum Pressure Measurement | 150hPa | |
| Minimum Pressure Measurement | 0hPa | |
| Pressure Port Type | Differential | |
| IP Rating | IP40 | |
| Power Source | Battery | |
| Minimum Operating Temperature | -20°C | |
| Battery Type | AAA | |
| Plug Type | USB | |
| Battery Life | 150h | |
| Maximum Operating Temperature | 50°C | |
| Height | 23mm | |
| Length | 153mm | |
| Standards/Approvals | EMC, RoHS | |
| Width | 38mm | |
| Weight | 107g | |
| Hazardous Area Certification | IEC, EN | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Manometer | ||
Accuracy ±0.05 And ±2 hPa | ||
Number of Pressure Ports 2 | ||
Maximum Pressure Measurement 150hPa | ||
Minimum Pressure Measurement 0hPa | ||
Pressure Port Type Differential | ||
IP Rating IP40 | ||
Power Source Battery | ||
Minimum Operating Temperature -20°C | ||
Battery Type AAA | ||
Plug Type USB | ||
Battery Life 150h | ||
Maximum Operating Temperature 50°C | ||
Height 23mm | ||
Length 153mm | ||
Standards/Approvals EMC, RoHS | ||
Width 38mm | ||
Weight 107g | ||
Hazardous Area Certification IEC, EN | ||
- COO (Country of Origin):
- CN
RS PRO Manometer - Differential Pressure Meter - RS-72DP
Get the RS PRO Manometer for accurate pressure measurement in various applications, including HVAC and laboratories. It offers gauge and differential pressure measurements with a precision of ±0.3% full scale.
Easily transfer data to your smartphone or tablet for real-time monitoring. The backlit LCD ensures clear readings in low light, and the user-friendly interface simplifies navigation. Choose from 11 units (psi, bar, kPa, etc.) and use the built-in memory and USB interface to store and analyse data over time.
Why Choose the RS-72DP
The DT-72DP is designed to withstand rigorous use and is built with high-quality materials and advanced technology. The ergonomic design and straightforward operation make it accessible for both professionals and beginners.
Features and Benefits
Applications
관련된 링크들
- Testo 510i Differential Manometer With 1 Pressure Port/s, Max Pressure Measurement 150 hPa
- Testo 510 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 100 hPa
- RS PRO Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 55.4
- Extech 407910 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 29 psi
- KIMO Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 1000 Pa
- KIMO Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 500 mbar
- KIMO Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2000 mbar
- SAUERMANN. Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 15000 Pa