Festo VABM-B10 series 10 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026236
- RS 제품 번호:
- 651-582
- 제조사 부품 번호:
- VABM-B10-25-N12-10-P53
- 제조업체:
- Festo
N
Subtotal (1 unit)*
₩193,478.32
일시적 품절
- 2026년 1월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩193,478.32 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 651-582
- 제조사 부품 번호:
- VABM-B10-25-N12-10-P53
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Number of Stations | 10 | |
| Connection Port Thread | NPT 1/2 | |
| Manufacturer Series | VABM-B10 | |
| Type | Common Supply Manifold | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 8026236 | |
| For Use With | Solenoid And Pneumatic Valve | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Number of Stations 10 | ||
Connection Port Thread NPT 1/2 | ||
Manufacturer Series VABM-B10 | ||
Type Common Supply Manifold | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 8026236 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo supply manifold offers a robust solution for efficiently managing pneumatic connections in various applications. Designed for flexibility, this manifold accommodates a maximum of 10 valve positions and can be mounted in multiple orientations to suit your specific installation needs. Constructed from wrought aluminium alloy, the manifold ensures reliability and durability whilst adhering to RoHS compliance requirements. With a grid dimension of 27.5 mm, it provides an optimal design for seamless integration into your existing systems. Its corrosion resistance class CRC 2 allows it to withstand moderate corrosion stress, ensuring a longer service life.
Meets RoHS compliance for environmentally friendly usage
Corrosion resistance class CRC 2 ensures reliability in moderate stress environments
Pneumatic connection features a standard 1/2 NPT port for consistent performance
Product weight of 914 g offers a sturdy yet manageable design
Corrosion resistance class CRC 2 ensures reliability in moderate stress environments
Pneumatic connection features a standard 1/2 NPT port for consistent performance
Product weight of 914 g offers a sturdy yet manageable design
관련된 링크들
- Festo VABM-B10 series 10 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576383
- Festo VABM-B10 series 10 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026355
- Festo VABM-B10 series 2 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026347
- Festo VABM-B10 series 9 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576382
- Festo VABM-B10 series 3 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576376
- Festo VABM-B10 series 3 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026229
- Festo VABM-B10 series 3 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026348
- Festo VABM-B10 series 7 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026233