Festo VABM-B10 series 10 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576359

N

Subtotal (1 unit)*

₩261,707.28

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 1월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩261,707.28

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
651-565
제조사 부품 번호:
VABM-B10-20E-N38-10
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Number of Stations

10

Connection Port Thread

NPT 3/8

Manufacturer Series

VABM-B10

Type

Manifold Block

Body Material

Wrought Aluminium Alloy

For Use With

Solenoid And Pneumatic Valve

Model Number

576359

COO (Country of Origin):
HU
The Festo Manifold block is engineered for precision control in pneumatic systems, allowing for optimal distribution of air supply across multiple valve positions. Designed with a grid dimension of 22 mm, this manifold accommodates up to 10 valve positions, providing flexibility in applications. The lightweight construction, weighing in at 2171 g, features a robust aluminium alloy that ensures durability while adhering to RoHS compliance for material safety. Its versatile mounting options along with pilot air ports and pneumatic connections facilitate seamless integration into existing setups, making it an ideal choice for diverse operational environments.

Maximises valve positions with capacity for 10 enhancing system efficiency
Corrosion resistance class CRC 2 suitable for moderate corrosion environments
Optional mounting position offers flexibility during installation
Material compliance meets RoHS standards which ensuring environmental safety
Constructed from lightweight wrought aluminium alloy for superior durability
Multiple pneumatic connections streamline air distribution
Through hole mounting type allows for secure and stable attachment

관련된 링크들