Gedore Mains Test Screwdriver

Subtotal (1 unit)*

₩212,280.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 7 개 단위 배송
  • 추가로 2026년 11월 09일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩212,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
847-7739
제조사 부품 번호:
2824434
제조업체:
Gedore
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Gedore

Product Type

Mains Test Screwdriver

Overall Length

135mm

Maximum Voltage

1kV

Standards/Approvals

No

제외

COO (Country of Origin):
SI

GEDORE Mains Test Screwdriver, 210mm Length, 1000V Maximum Voltage - VDE Series - 2824434


For no-contact voltage and magnetic field detection in your workplace, take charge with this mains test screwdriver from GEDORE. Its molybdenum-vanadium tempered steel body has excellent resistance to corrosion and impact, so it's ideal for use in demanding industrial environments. An ergonomic handle makes it comfortable to use for long periods, so it gives you a hand with inserting or removing a stubborn screw.

Features & Benefits


• Red light indicates electric field and green light shows magnetic energy, making it easy to read

• Hole at top of handle for mounting onto an organising rack or attaching a safety lanyard

Applications


• Electrical workshops

• Magnetic pumps

What's the maximum voltage detection of this screwdriver?


This screwdriver can detect voltages up to 1000V, so it's suitable for use in high-power systems.

What's the length of the blade?


This screwdriver has a blade length of 100mm for a good reach into tight spaces.

관련된 링크들