RS PRO 75 mm blade 3.5 mm blade tip Mains Test Screwdriver
- RS 제품 번호:
- 182-9775
- Distrelec 제품 번호:
- 304-14-105
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩4,800.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 다른 지역에서 312 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-9775
- Distrelec 제품 번호:
- 304-14-105
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Blade Length | 75mm | |
| VDE/1000V Approved | Yes | |
| Product Type | Mains Test Screwdriver | |
| Blade Tip Size | 3.5 mm | |
| Overall Length | 170mm | |
| Maximum Voltage | 250V | |
| Minimum Voltage | 110V | |
| Standards/Approvals | VDE 0680/06, DIN 57680/6 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Blade Length 75mm | ||
VDE/1000V Approved Yes | ||
Product Type Mains Test Screwdriver | ||
Blade Tip Size 3.5 mm | ||
Overall Length 170mm | ||
Maximum Voltage 250V | ||
Minimum Voltage 110V | ||
Standards/Approvals VDE 0680/06, DIN 57680/6 | ||
제외
- COO (Country of Origin):
- TR
RS PRO Voltage Tester Screwdriver (VDE Approved)
The RS PRO mains test screwdriver is a robust and high quality indicator screwdriver ideal for testing electrical circuits to see if they are live prior to working on them. This versatile VDE approved tester features a flat tip blade manufactured from chrome silicon vanadium steel, offering excellent durability and reliability in a range of applications. This voltage tester is suitable for use with testing circuits from 110 to 150 V by placing the tip against a screw or terminal, indicating the user of a live circuit via an internal light. As well as a voltage tester, this hand tool also doubles as a functioning slotted screwdriver to fasten or loosen screws. The RS PRO voltage tester screwdriver also features an ergonomically designed VDE approved handle, enhancing user safety, comfort and control when in use.
Features and benefits
Ideal for identifying if a circuit is live and safe to work with
For use with 110 to 250 V
Chrome silicon vanadium steel blade providing excellent durability and reliability
Ergonomically designed VDE approved handle for enhanced safety and comfort
Versatile hand tool
Application
Mains test screwdrivers are a versatile hand tool that indicates the user of live circuits, whilst doubling as a screwdriver for tightening or loosening screws. They often feature a neon light that illuminates when the tip of the screwdriver comes into contact with a live voltage in a circuit. Mains test screwdrivers are an excellent addition to any DIY enthusiasts tool box and are often used by:
Certifications
VDE 0680/06, DIN 57680/6
FAQs
Does this include a neon indicator?
Yes, this mains test screwdriver features a red neon indicator.
관련된 링크들
- RS PRO 75 mm blade 3 mm blade tip Mains Test Screwdriver
- RS PRO 43 mm blade 3 mm blade tip Mains Test Screwdriver
- RS PRO 108 mm blade 3.5 mm blade tip Mains Test Screwdriver
- CK 65 mm blade 3 mm blade tip Mains Test Screwdriver
- Wiha 60 mm blade 3 mm blade tip Mains Test Screwdriver
- Wera 70 mm blade 3 mm blade tip Mains Test Screwdriver
- CK 100 mm blade 4 mm blade tip Mains Test Screwdriver
- SAM 102 mm blade 4 mm blade tip Mains Test Screwdriver