SAM 102 mm blade 4 mm blade tip Mains Test Screwdriver
- RS 제품 번호:
- 210-934
- 제조사 부품 번호:
- 268-0BT-FME
- 제조업체:
- SAM
Subtotal (1 unit)*
₩54,460.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩54,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 210-934
- 제조사 부품 번호:
- 268-0BT-FME
- 제조업체:
- SAM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SAM | |
| Blade Length | 102mm | |
| Product Type | Mains Test Screwdriver | |
| Blade Tip Size | 4 mm | |
| Overall Length | 190mm | |
| Maximum Voltage | 24V | |
| Minimum Voltage | 6V | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SAM | ||
Blade Length 102mm | ||
Product Type Mains Test Screwdriver | ||
Blade Tip Size 4 mm | ||
Overall Length 190mm | ||
Maximum Voltage 24V | ||
Minimum Voltage 6V | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CZ
268-0BT-FME
The SAM Outillage testing screwdriver is crafted for precision in voltage detection with a covered blade for added durability. Its 80 cm flexible lanyard provides secure handling and reduces the risk of drops. Designed for both professional and DIY use, this screwdriver offers reliable performance and user convenience. Ideal for electricians and maintenance tasks, it ensures safety and efficiency during electrical inspections.
Covered blade increases durability and longevity
Flexible 80 cm lanyard prevents accidental drops and enhances convenience
Precision design ideal for voltage detection in various conditions
Robust build ensures reliability and withstands rigorous use
User-friendly design prioritizes safety and ease of handling
관련된 링크들
- SAM 102 mm blade 4 mm blade tip Mains Test Screwdriver
- Wiha 60 mm blade 3 mm blade tip Mains Test Screwdriver
- CK 65 mm blade 3 mm blade tip Mains Test Screwdriver
- Wera 70 mm blade 3 mm blade tip Mains Test Screwdriver
- CK 100 mm blade 4 mm blade tip Mains Test Screwdriver
- RS PRO 43 mm blade 3 mm blade tip Mains Test Screwdriver
- RS PRO 75 mm blade 3 mm blade tip Mains Test Screwdriver
- Stanley 65 mm blade 3 mm blade tip Mains Test Screwdriver