Hubbell, 30A, 250V USA Mains Plug Black, White, Cable Nylon, Screw

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
844-6722
제조사 부품 번호:
HBL2721
제조업체:
Hubbell
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hubbell

Product Type

Mains Plug

Connector Type

NEMA

Country

USA

Current

30A

Number of USB Ports

0

Mount Type

Cable

Orientation

Straight

Connector Gender

Male

Mains Plug Type

NEMA L15-30P

Voltage

250V

Pole Format

3+E

Colour

Black, White

Body Material

Nylon

Termination Type

Screw

Contact Gender

Male

Series

Insulgrip

Standards/Approvals

No

Contact Material

Brass

Maximum Cable Diameter

23.6mm

Contact Plating

Brass

Minimum Cable Diameter

15mm

COO (Country of Origin):
US

Hubbell Mains Connector


The Hubbell Twist-Lock family mains male connector is a black, 3-pole+E, NEMA L15 - 30P type plug. This is a cable mount straight blade connector with an electric voltage rating of 250VAC and a current rating of 30A. The blade is made from brass and the blade holder from natural white nylon with black nylon housing which provides impact and chemical resistance. It has a durable and powerful offsetting cord grip clamps on individual conductors and outer cord jackets which prevents strain on the terminals and it is ideal for industrial applications.

Features and Benefits


Integral dust shield

3-phase plug requires a 3-phase boot

Funnelled entry screw terminations

Cable diameter ranges between 9mm and 29mm

Fast lead assembly screws

Screw terminal capacity is 10AWG

Minimum dielectric voltage is 2000V

Operating temperature ranges between -40°C and 75°C

Certifications


UL approved

CSA Certified

IP20 rated

관련된 링크들