RS PRO, 30A, 120V, 208 V USA Mains Plug Black, Cable Nylon, Quick Connect
- RS 제품 번호:
- 817-9381
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩19,000.00
재고있음
- 22 개 단위 배송 준비 완료
- 추가로 2026년 11월 19일 부터 11 개 단위 배송
- 추가로 2026년 12월 17일 부터 40 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩19,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 817-9381
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Mains Plug | |
| Country | USA | |
| Connector Type | NEMA | |
| Current | 30A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Number of USB Ports | 0 | |
| Connector Gender | Male | |
| Mains Plug Type | NEMA L21-30P | |
| Voltage | 120V, 208V | |
| Pole Format | 3+E | |
| Colour | Black | |
| Body Material | Nylon | |
| Termination Type | Quick Connect | |
| Contact Gender | Male | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Mains Plug | ||
Country USA | ||
Connector Type NEMA | ||
Current 30A | ||
Orientation Straight | ||
Mount Type Cable | ||
Number of USB Ports 0 | ||
Connector Gender Male | ||
Mains Plug Type NEMA L21-30P | ||
Voltage 120V, 208V | ||
Pole Format 3+E | ||
Colour Black | ||
Body Material Nylon | ||
Termination Type Quick Connect | ||
Contact Gender Male | ||
Series RS PRO | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- IN
RS NEMA L21 Twist Lock Plugs, 208V
NEMA connectors are power plugs and receptacles used for AC mains electricity in North America and other countries that use the standards set by the US National Electrical Manufacturers Association. These NEMA L21 twist-lock plugs have a voltage rating of 120/208Vac and come in 20A and 30A versions. The twist-lock plug guarantees a more reliable connection, where vibration or incidental impact could disconnect a normal plug. Ideal applications of the NEMA twist-lock plug are in industrial and commercial settings.
Twist-Lock technology provides more reliability
22/30A -250Vac
Insulation resistance at 500Vdc 100 Mohms per minute
H.V. Breakdown test for 1 minute 2kVac
Screw type terminals
Temperature range 0C to 75C
Ideal for industrial and commercial applications
Standards
UL-498, NEMA WD 6:2002, CSA C22.2 No.42
관련된 링크들
- RS PRO, 20A, 120V, 208 V USA Mains Plug Black, Cable Nylon, Quick Connect
- RS PRO, 20A, 250V USA Mains Plug Black, Cable Nylon, Quick Connect
- RS PRO, 30A, 250V USA Mains Plug Black, Cable Nylon, Quick Connect
- RS PRO, 20A, 125V USA Mains Plug Black, Cable Nylon, Quick Connect
- RS PRO, 30A, 125V USA Mains Plug Black, Cable Nylon, Quick Connect
- PASS & SEYMOUR, 30A, 120V, 280 V USA Mains Plug Black, White, Cable Nylon, Screw
- Hubbell, 20A, 125V USA Mains Plug Black, Cable Nylon, Screw
- Hubbell, 20A, 250V USA Mains Plug Black, Cable Nylon, Screw