brennenstuhl, 16A, 250V France Mains Plug & Socket Orange, Cable Plastic, Screw Clamp
- RS 제품 번호:
- 270-2262
- 제조사 부품 번호:
- 9837560
- 제조업체:
- brennenstuhl
Subtotal (1 unit)*
₩16,480.00
단종되는 중
- 최종적인 3 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩16,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 270-2262
- 제조사 부품 번호:
- 9837560
- 제조업체:
- brennenstuhl
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | brennenstuhl | |
| Product Type | Mains Plug & Socket | |
| Country | France | |
| Current | 16A | |
| Mount Type | Cable | |
| Number of USB Ports | 0 | |
| Connector Gender | Male | |
| Mains Socket Type | Type E | |
| Voltage | 250V | |
| Mains Plug Type | Type E | |
| Colour | Orange | |
| Body Material | Plastic | |
| Termination Type | Screw Clamp | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 brennenstuhl | ||
Product Type Mains Plug & Socket | ||
Country France | ||
Current 16A | ||
Mount Type Cable | ||
Number of USB Ports 0 | ||
Connector Gender Male | ||
Mains Socket Type Type E | ||
Voltage 250V | ||
Mains Plug Type Type E | ||
Colour Orange | ||
Body Material Plastic | ||
Termination Type Screw Clamp | ||
Contact Gender Male | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- DE
brennenstuhl
The brennenstuhl professional Line plug is an extremely robust mobile power plug. The electrical male connector is without cable and can be connected to a 3G1.5 to 3G2.5 electrical cable. The male electrical plug is connected via the security screw located on the outside on the side.
For professional use and on site
Splashing water IP44 protection
Socket fitted with a mechanical valve
Protected against the penetration of solid bodies
관련된 링크들
- brennenstuhl, 16A, 250V France Mains Plug & Socket Black, Orange, Cable Plastic, Screw Clamp
- brennenstuhl, 16A, 250V France Mains Plug & Socket Black, Cable Plastic, Screw Clamp
- Legrand, 32A, 400V France Mains Plug Plastic, Screw
- MENNEKES, 16A, 230V France, Germany Mains Plug Blue, Cable Thermoplastic, Screw
- RS PRO, 16A, 250V France, Germany Mains Plug Black, Cable Rubber, Screw
- Kopp, 16A, 250V France, Germany Mains Plug Brown, Cable Polyvinyl Chloride, Screw
- TE Connectivity, 15A, 400V France Mains Plug & Socket Grey, DIN Rail Polycarbonate, Plug-In
- Schneider Electric, 16A, 250V France Mains Plug White, DIN Rail, Snap-On