LK, 10A, 250V Denmark Mains Plug Grey, Cable, Clamp
- RS 제품 번호:
- 148-4128
- 제조사 부품 번호:
- 210A5277
- 제조업체:
- LK
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 148-4128
- 제조사 부품 번호:
- 210A5277
- 제조업체:
- LK
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | LK | |
| Product Type | Mains Plug | |
| Country | Denmark | |
| Connector Type | Type K | |
| Current | 10A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Number of USB Ports | 0 | |
| Connector Gender | Male | |
| Mains Plug Type | Type K | |
| Voltage | 250V | |
| Pole Format | 2+E | |
| Colour | Grey | |
| Termination Type | Clamp | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Minimum Cable Diameter | 2.5mm | |
| Maximum Cable Diameter | 10.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 LK | ||
Product Type Mains Plug | ||
Country Denmark | ||
Connector Type Type K | ||
Current 10A | ||
Orientation Straight | ||
Mount Type Cable | ||
Number of USB Ports 0 | ||
Connector Gender Male | ||
Mains Plug Type Type K | ||
Voltage 250V | ||
Pole Format 2+E | ||
Colour Grey | ||
Termination Type Clamp | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Minimum Cable Diameter 2.5mm | ||
Maximum Cable Diameter 10.5mm | ||
제외
- COO (Country of Origin):
- DK
관련된 링크들
- LK, 10A, 250V Denmark Mains Plug Grey, Cable, Clamp
- LK, 10A, 250V Denmark Mains Plug Grey, Cable Polymer, Clamp
- LK, 10A, 250V Denmark Mains Plug Red, Green, Cable, Clamp
- LK, 10A, 250V Denmark Mains Plug Red, Green, Cable Thermoplastic, Clamp
- LK, 16A, 440V Denmark Mains Plug Grey Thermoplastic, Clamp
- LK, 16A, 250V Denmark Mains Plug White, Cable, Screw
- Phoenix Contact, 16A, 250V Denmark Mains Socket Grey, DIN Rail Polyamide, Push-in
- Phoenix Contact, 16A, 250V Denmark Mains Socket Green, DIN Rail Polyamide, Push-in