Subtotal (1 unit)*
₩60,480.00
재고있음
- 107 개 단위 배송 준비 완료
- 추가로 2027년 3월 03일 부터 33 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩60,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 201-7939
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Magnifier | |
| Magnification Power | 3.5x | |
| Magnifier Type | Magnifying Spectacle | |
| Illuminated | Yes | |
| Battery Operated | Yes | |
| Battery Type | Rechargeable | |
| Battery Life | 8h | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Magnifier | ||
Magnification Power 3.5x | ||
Magnifier Type Magnifying Spectacle | ||
Illuminated Yes | ||
Battery Operated Yes | ||
Battery Type Rechargeable | ||
Battery Life 8h | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Hands-Free Magnifying Glasses with LED light and Rechargeable Battery
Introducing hands-free magnifying glasses with spectacle frame from RS PRO, a versatile magnifying set allowing you to comfortably wear them and work with precision and accuracy whilst keeping your hands free. This high quality magnifier includes 5 precision ground hardened lenses, offering magnification of up to 3.5x and an LED light with 3 positions to enhance visibility. In addition to the frame, the magnifying glasses also include a comfortable nose rest and attachable headband to keep the glasses securely in place. This versatile magnifying set comes complete with a durable hard case to store the lenses, a cleaning cloth and USB lead to recharge the built-in battery.
Features and Benefits
Applications
Magnifiers with a headband or glasses frame are ideal for applications that require hands free magnification, allowing you to work with precision and detail. Headband magnifying glasses often feature a range of lenses with varying magnification strengths and combinations, with additional devices such as lights also attached to assist with visibility. These types of magnifiers are ideal for use in areas such as:
FAQs
What is included?
What lens magnification is achievable?
1.0x, 1.5x, 2.0x, 2.5x & 3.5x.
How long does the battery last?
The built-in rechargeable battery offers up to 8 hours run time.
관련된 링크들
- RS PRO Illuminated Magnifier, 3.5x Magnification
- RS PRO Illuminated Magnifier, 5x Magnification
- RS PRO Illuminated Magnifier, 16x Magnification
- RS PRO Illuminated Magnifier, 75x Magnification
- RS PRO Illuminated Magnifier, 100x Magnification
- RS PRO Illuminated Magnifier, 4x Magnification
- RS PRO Illuminated Magnifier, 50x Magnification
- RS PRO Illuminated Magnifier, 25x Magnification