RS PRO Illuminated Magnifier, 2x Magnification, 100 mm Diameter
- RS 제품 번호:
- 146-5485
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩33,540.00
재고있음
- 17 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩33,540.00 |
| 5 + | ₩27,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 146-5485
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Magnifier | |
| Magnifier Type | Magnifying Glass with Light | |
| Magnification Power | 2x | |
| Lens Diameter | 100mm | |
| Illuminated | Yes | |
| Battery Operated | Yes | |
| Battery Type | AAA | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Magnifier | ||
Magnifier Type Magnifying Glass with Light | ||
Magnification Power 2x | ||
Lens Diameter 100mm | ||
Illuminated Yes | ||
Battery Operated Yes | ||
Battery Type AAA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Illuminated Magnifier, 2x Magnification
Complete precision tasks with ease with this practical illuminated magnifier from RS PRO. The magnifying glass provides a close-up view that doubles the size of your object. Its border comes with two LEDs (light-emitting diodes) to ensure you get good visibility. For particularly small objects, the glass has a miniature lens that provides magnification at six times the regular size.
The built-in stand props up on a work desk and has an adjustable neck to help you get the perfect angle for hands-free work. The border also has a neck strap so you can prop the stand on your chest for greater flexibility.
This magnifier is commonly used for working with small electronics, sewing or repair projects involving small parts. The lights are battery-powered, making this product a portable, easy-to-use choice.
Features and Benefits
관련된 링크들
- RS PRO Illuminated Magnifier, 100x Magnification
- RS PRO Illuminated Magnifier, 2.5x Magnification, 90 mm Diameter
- RS PRO Illuminated Magnifier, 8x Magnification, 23 mm Diameter
- RS PRO Illuminated Magnifier, 10x Magnification, 30 mm Diameter
- RS PRO Illuminated Magnifier, 8x Magnification, 35 mm Diameter
- RS PRO Illuminated Magnifier, 10x Magnification, 25 mm Diameter
- RS PRO Illuminated Magnifier, 5x Magnification, 65 mm Diameter
- RS PRO Illuminated Magnifier, 3x Magnification, 88.9 mm Diameter