Subtotal (1 tube of 10 units)*
₩7,686.90
재고있음
- 9 개 단위 배송 준비 완료
- 추가로 2026년 7월 31일 부터 150 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 + | ₩7,686.90 | ₩768.30 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 291-902
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Magnet | |
| Width/Diameter | 10mm | |
| Thickness | 3mm | |
| Length | 25mm | |
| Standards/Approvals | RS PRO Seal of Approval | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Magnet | ||
Width/Diameter 10mm | ||
Thickness 3mm | ||
Length 25mm | ||
Standards/Approvals RS PRO Seal of Approval | ||
- COO (Country of Origin):
- CN
RS PRO Magnet, Ferrite Block
RS PRO offers high-quality Ferrite magnets known for their strength and durability. These magnets are corrosion-resistant and can be used in water without any risk of rusting. While not as strong as Rare Earth Neodymium magnets, their high coercivity and low cost make them ideal for applications like motors, especially in high-temperature environments.
Features and Benefits
Maximum Working Temperature is 482ºF (250ºC) allowing use in high-temperature environments
Ferrite Magnet provides durability and cost-effectiveness
Axially Magnetized for optimal magnetic performance
Tolerance of ±0.1mm ensures precision in applications
Applications
Ferrite magnets are widely used in motors, generators, loudspeakers, and marine applications. They are found across various industries such as automotive, aerospace, military, electronics, and R&D.
Additional Information
These magnets are electrically insulating, meaning they do not conduct eddy currents. Their ceramic nature offers excellent electrical insulation, and they excel in damp, wet, or marine environments because they are completely corrosion-free.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Magnet Disc Magnet 10 mm 10 mm
- RS PRO Magnet Pot Magnet 50 mm, 22 kg Pull 10 mm
- RS PRO Neodymium Magnet 3.24 kg, Length 25 mm, Width 10 mm
- RS PRO Cylindrical Magnet 3 mm 3.02 mm
- RS PRO Magnet Pot Magnet 13 mm Threaded M3, 5 kg Pull 4.5 mm
- RS PRO Neodymium Magnet, Length 3 mm, Width 3 mm
- RS PRO Block Magnet 20 mm, 4 kg Pull 10 mm
- RS PRO Neodymium Magnet 2.45 kg, Width 10 mm