Subtotal (1 Box of 2 units)*
₩8,360.00
일시적 품절
- 2026년 11월 11일 부터 621 개 단위 배송
- 추가로 2026년 11월 17일 부터 240 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩8,360.00 | ₩4,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 107-890
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Magnet | |
| Magnet Type | Pot | |
| Width/Diameter | 25mm | |
| Pull Force | 5.8kg | |
| Thickness | 7mm | |
| Attachment Type | Threaded M4 | |
| Length | 15mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Magnet | ||
Magnet Type Pot | ||
Width/Diameter 25mm | ||
Pull Force 5.8kg | ||
Thickness 7mm | ||
Attachment Type Threaded M4 | ||
Length 15mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Ferrite Pot Magnets
The RS PRO Ferrite Pot Magnet is a reliable and robust fastening solution designed for various holding applications. Encased in a zinc plated steel cup, this magnet offers enhanced holding power and durability. With its high temperature resistance and precise manufacturing, it is ideal for both professional and DIY use.
Features and Benefits
Applications
This RS PRO magnet is suitable for a wide range of applications, ensuring reliable holding in various settings:
No matter the application, RS PRO Magnets deliver dependable performance every time.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- Eclipse Pot Magnet 25 mm Threaded M4, 4 kg Pull 7 mm
- RS PRO Magnet Pot Magnet 25 mm, 3 kg Pull 7 mm
- RS PRO Pot Magnet 25 mm Threaded M4, 5.8 kg Pull 7 mm
- Eclipse Pot Magnet 25 mm, 4 kg Pull 7 mm
- Eclipse Magnet Pot 12.7 mm Threaded M4, 2 kg Pull
- RS PRO Pot Magnet 32 mm Threaded M4, 9.7 kg Pull 7 mm
- Eclipse Pot Magnet 25 mm Hole, 2.7 kg Pull 7 mm
- RS PRO Pot Magnet 32 mm Threaded M5, 13 kg Pull 7 mm