RS PRO 10 m Magnetic Tape, Plain Back, 500 μm Thickness

Subtotal (1 unit)*

₩113,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 27 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩113,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
265-5632
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Back Type

Plain

Product Type

Magnetic Tape

Length

10m

Width

90mm

Thickness

500μm

Material

Strontium Ferrite

Colour

White

Pull Force

28g/cm²

제외

COO (Country of Origin):
CN

RS PRO White Magnetic Tape (90mm x 10m)


A strong and hardwearing magnetic tape designed for racking and bay marking enabling the quick location of products and parts. Coloured in a highly visible White the magnetic racking tape is ideal for colour coding applications and features a wipe clean Vinyl surface for repeated use. ;Suitable for any ferrous surface and easy to cut the magnetic labels can be used on notice boards, filling cabinets, fridges, and racking bays. Ideal for a host of applications from bay marking, home organisation and projects and fit for use in industrial warehouses, schools, homes, and offices. ;Constructed with Strontium Ferrite for a firm hold achieving a pull force rating of 28g/cm2 with 0.5mm thick rubber providing excellent flexible and a dry wipe Vinyl surface for a hard wearing, highly visible and easy to cut magnetic tape.

White magnetic tape;Dry wipe Vinyl ;Ideal for temporary labelling;Can be permanently marked using an appropriate marker;High level of flexibility and tear resistance;Easy to cut using scissors or craft knife;Suitable for industrial and project use

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

관련된 링크들