Mecalectro Holding Magnet, 35 N Holding Force 24V dc
- RS 제품 번호:
- 171-9632
- 제조사 부품 번호:
- 51105 24V
- 제조업체:
- Mecalectro
Subtotal (1 unit)*
₩100,040.00
재고있음
- 추가로 2026년 11월 16일 부터 18 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩100,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 171-9632
- 제조사 부품 번호:
- 51105 24V
- 제조업체:
- Mecalectro
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Mecalectro | |
| Holding Force | 35N | |
| Product Type | Holding Magnet | |
| AC or DC Operation | DC | |
| Failure Mode | Power Outage | |
| Supply Voltage | 24V dc | |
| Diameter | 17mm | |
| Width | 34mm | |
| Standards/Approvals | NF 61-937 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Mecalectro | ||
Holding Force 35N | ||
Product Type Holding Magnet | ||
AC or DC Operation DC | ||
Failure Mode Power Outage | ||
Supply Voltage 24V dc | ||
Diameter 17mm | ||
Width 34mm | ||
Standards/Approvals NF 61-937 | ||
제외
- COO (Country of Origin):
- FR
Electromagnetic suction cups
Low power consumption components designed to hold a device in a specific position and to free this device using a simple electrical signal.
Operation:
- holding: the metal object is held in place on contact with the electromagnet, which is fitted on a fixed element.
- release: ''no voltage'' models - the metal object is freed from the electromagnet contact when the power supply is cut
- holding: the metal object is held in place on contact with the electromagnet, which is fitted on a fixed element.
- release: ''no voltage'' models - the metal object is freed from the electromagnet contact when the power supply is cut
''current emission'' models - the metal object is freed from the electromagnet contact when the power is on
Applications: industrial automation and fire safety (locking fire doors, opening smoke extraction dampers, closing ventilation flaps or dampers, etc.)
Documentation, curves and footprint dimensions available on request.
관련된 링크들
- Mecalectro Holding Magnet, 35 N Holding Force 24V dc
- Mecalectro Holding Magnet, 150 N Holding Force 24V dc
- Mecalectro Holding Magnet, 200 N Holding Force 24V dc
- Mecalectro Holding Magnet, 500 N Holding Force 24V dc
- Mecalectro Holding Magnet, 2940 N Holding Force 24V dc
- Mecalectro Holding Magnet, 120 N Holding Force 24V dc
- Mecalectro Holding Magnet, 2000 N Holding Force 24V dc
- Mecalectro Holding Magnet, 440 N Holding Force 24V dc