RS PRO Magnetic Door Lock, 150 N Holding Force 24 V dc
- RS 제품 번호:
- 309-312
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩49,615.80
재고있음
- 추가로 2026년 5월 04일 부터 87 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩49,615.80 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 309-312
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Magnetic Door Lock | |
| Holding Force | 150N | |
| AC or DC Operation | DC | |
| Supply Voltage | 24 V dc | |
| Depth | 25mm | |
| Diameter | 30 mm | |
| Height | 25mm | |
| Finish | Bright Nickel Plated | |
| Width | 30 mm | |
| Material | Enamelled | |
| Standards/Approvals | EN IEC 61000-6-1:2019, EN IEC 61000-6-3:2021 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Magnetic Door Lock | ||
Holding Force 150N | ||
AC or DC Operation DC | ||
Supply Voltage 24 V dc | ||
Depth 25mm | ||
Diameter 30 mm | ||
Height 25mm | ||
Finish Bright Nickel Plated | ||
Width 30 mm | ||
Material Enamelled | ||
Standards/Approvals EN IEC 61000-6-1:2019, EN IEC 61000-6-3:2021 | ||
RS PRO Magnetic Door Lock, 150 N Holding Force
The RS PRO Magnetic Door Lock is designed for secure and efficient holding of doors using magnetic force. Powered by DC, it offers a reliable solution for various industrial applications, ensuring safety and ease of use.
Features and Benefits
Power: 24Vdc, 3W - Ensures efficient energy use
Holding force: 15Kg/150N - Provides strong and secure holding
Powerful and compact - Saves space while delivering high performance
Low consumption and reliable - Reduces energy costs and maintenance
High quality enameled wire - Enhances durability and conductivity
Applications
Ideal for use in assembly lines, sorting machines, mechanical arms, and experimental facilities where secure door holding is essential.
Additional Information
Finished with bright nickel plating and a machined face for durability and aesthetics. Features threaded holes on the rear face for easy mounting.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Magnetic Door Lock, 30 N Holding Force 24 V dc
- RS PRO Magnetic Door Lock, 600 N Holding Force 24 V dc
- RS PRO Magnetic Door Lock, 2400 N Holding Force 24 V dc
- RS PRO Single Door Magnetic Door Lock, 600 lb Holding Force 12/24 V dc
- RS PRO Double Door, Single Door Access Control Door Magnet, 150 N Holding Force 12 V dc
- RS PRO Single Door, Double Door Holding Magnet, 3600 N Holding Force 24 V dc
- RS PRO Double Door, Single Door Holding Magnet, 3600 N Holding Force 12 V dc
- Eaton Single Door, Double Door Access Control Door Magnet, 390 N Holding Force 24 V dc