EDAC, 685, Straight PCB 3 way Magnetic Connector, Brass Contact Male, Solder Pin
- RS 제품 번호:
- 253-3554
- 제조사 부품 번호:
- 685-0032231-121
- 제조업체:
- EDAC
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩30,540.00
재고있음
- 81 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩30,540.00 |
| 10 - 24 | ₩29,580.00 |
| 25 - 49 | ₩28,720.00 |
| 50 + | ₩28,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 253-3554
- 제조사 부품 번호:
- 685-0032231-121
- 제조업체:
- EDAC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EDAC | |
| Product Type | Magnetic Connector | |
| Connector Gender | Male | |
| Termination Type | Solder Pin | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Connector Type | Magnetic Jack | |
| Contact Material | Brass | |
| Contact Plating | Gold Flash | |
| Orientation | Straight | |
| Series | 685 | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Ways | 3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 EDAC | ||
Product Type Magnetic Connector | ||
Connector Gender Male | ||
Termination Type Solder Pin | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Connector Type Magnetic Jack | ||
Contact Material Brass | ||
Contact Plating Gold Flash | ||
Orientation Straight | ||
Series 685 | ||
Mount Type PCB | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Number of Ways 3 | ||
- COO (Country of Origin):
- CN
The EDAC magnetic pogo pins are used in almost every kind of electronic device today. Their high durability, tolerance and versatile application make them a preferred connector for intelligent electronic designs.
Contact is made of brass
Insulation is PA46, colour black
Voltage rating is 12v
Current rating is 2A max
Working temperature range is -30°C to +85°C
관련된 링크들
- EDAC, 685, Straight PCB 3 way Magnetic Connector, Brass Contact Male, Solder Pin
- EDAC, 685, Straight PCB 2 way Magnetic Connector, Brass Contact Male, Solder Pin
- EDAC, 685, Straight PCB 5 way Magnetic Connector, Brass Contact Male, Solder Cup
- EDAC, 685, Straight PCB 4 way Magnetic Connector, Brass Contact Male, Solder Pin
- EDAC, 685, Straight PCB 2 way Magnetic Connector Male, Solder Pin
- EDAC, 685, Straight PCB 3 way Magnetic Connector Male, Solder Pin
- EDAC, 686, Straight PCB 4 way Magnetic Connector, Brass Contact Female, Solder Pin
- EDAC, 686, Straight PCB 2 way Magnetic Connector, Brass Contact Female, Solder Pin