EDAC, MPF, Vertical Through Hole 8 way Magnetic Connector, Brass Contact Female, PC Pin
- RS 제품 번호:
- 882-180
- 제조사 부품 번호:
- MPF-VA0-108-2P06-A00
- 제조업체:
- EDAC
N
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩20,540.00
재고있음
- 117 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩20,540.00 |
| 10 - 24 | ₩18,880.00 |
| 25 + | ₩17,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 882-180
- 제조사 부품 번호:
- MPF-VA0-108-2P06-A00
- 제조업체:
- EDAC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EDAC | |
| Product Type | Magnetic Connector | |
| Connector Gender | Female | |
| Termination Type | PC Pin | |
| Contact Gender | Female | |
| Standards/Approvals | Rohs | |
| Connector Type | Rectangular | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Orientation | Vertical | |
| Series | MPF | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 EDAC | ||
Product Type Magnetic Connector | ||
Connector Gender Female | ||
Termination Type PC Pin | ||
Contact Gender Female | ||
Standards/Approvals Rohs | ||
Connector Type Rectangular | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Orientation Vertical | ||
Series MPF | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- CN
The EDAC female connector is designed for reliable connectivity in rectangular applications, ensuring effective engagement in electronic assemblies with its precision engineering and robust materials.
Current rating of 33A ensures high-performance electrical connections
Voltage rating of 1122V supports a wide range of electronic applications
Insulation resistance of 11,000,000 MΩ guarantees effective electrical isolation
Designed for a temperature range of -25°C to 80°C, ensuring versatility in diverse environments
관련된 링크들
- EDAC, MPF, Vertical Through Hole 9 way Magnetic Connector, Brass Contact Female, PC Pin
- EDAC, MPF, Vertical Through Hole 6 way Magnetic Connector, Brass Contact Female, PC Pin
- EDAC, MPF, Vertical Through Hole 5 way Magnetic Connector, Brass Contact Female, PC Pin
- EDAC, MPF, Vertical Through Hole 4 way Magnetic Connector, Brass Contact Female, PC Pin
- EDAC, MPF, Vertical Through Hole 7 way Magnetic Connector, Brass Contact Female, PC Pin
- EDAC, MPF, Vertical Through Hole 2 way Magnetic Connector, Brass Contact Female, PC Pin
- EDAC, MPF, Vertical Through Hole 3 way Magnetic Connector, Brass Contact Female, PC Pin
- EDAC, MPM, Vertical Through Hole 8 way Magnetic Connector, Brass Contact Male, PC Pin
