RS PRO, Straight Cable 2 way Magnetic Connector, Copper Contact Female, Quick Connect
- RS 제품 번호:
- 840-782
- 제조업체:
- RS PRO
N
대량 구매 할인 받기
10개 더 담고 ₩5,140.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩6,388.00
일시적 품절
- 2027년 2월 23일 부터 49 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩6,388.00 | - |
| 10 - 24 | ₩5,874.00 | ₩5,140.00 |
| 25 + | ₩5,294.00 | ₩27,350.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 840-782
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Magnetic Connector | |
| Connector Gender | Female | |
| Termination Type | Quick Connect | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Contact Material | Copper | |
| IP Rating | IP34 | |
| Contact Plating | Gold | |
| Number of Ways | 2 | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Connector Type | Magnetic Jack | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Magnetic Connector | ||
Connector Gender Female | ||
Termination Type Quick Connect | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
Contact Material Copper | ||
IP Rating IP34 | ||
Contact Plating Gold | ||
Number of Ways 2 | ||
Mount Type Cable | ||
Orientation Straight | ||
Connector Type Magnetic Jack | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- CN
The RS PRO magnetic connector is designed for applications requiring reliable and efficient electrical connections. Its magnetic Interface ensures easy alignment and quick disconnection, making it suitable for various consumer and industrial needs.
2-pin configuration ensures simple and effective connectivity
Female connector type facilitates seamless integration with matching male connectors
Black housing MADE from Durable PA46 with 30% glass Fibre fill
Gold-plated copper contacts guarantee optimal conductivity and reliability
Rated for a maximum current of 1A, supporting numerous applications
Operating temperature range from -10°C to 60°C ensures versatility in different environments
Magnetic mating type enables quick connect and disconnect functionality
관련된 링크들
- RS PRO, Straight PCB 7 way Magnetic Connector, Copper Contact Female, Quick Connect
- RS PRO, Straight PCB 4 way Magnetic Connector, Copper Contact Female, Quick Connect
- RS PRO, Straight Cable 3 way Magnetic Connector, Copper Contact Female, Quick Connect
- RS PRO, Straight Cable 2 way Magnetic Connector, Copper Contact Female, Quick Connect
- RS PRO, RS PRO, Straight Cable 2 way Magnetic Connector, Brass Contact Male, Quick Connect
- RS PRO, RS PRO, Straight Cable 7 way Magnetic Connector, Brass Contact Male, Quick Connect
- RS PRO, RS PRO, Straight PCB 2 way Magnetic Connector, Copper Contact Female, Connector
- RS PRO, Straight Panel Mount 2 way Magnetic Connector, Copper Alloy Contact, Solder
