RS PRO Acetal Copolymer Push-in Flexible Coolant Hose Hose Kit

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩35,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 02일 부터 222 개 단위 배송
  • 추가로 2026년 12월 07일 부터 180 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩35,700.00
5 +₩29,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
623-5397
Distrelec 제품 번호:
304-07-133
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Connection Size

6.35 mm

Connection Type

Push-in

Product Type

Flexible Coolant Hose

Sub Type

Hose Kit

Body Material

Acetal Copolymer

Kit Contents

1/8 in NPT connector, 1/16 in Nozzle, 11 in Hose, 1/4 in Nozzle, 1/4 in NPT connector, 1/8 in Nozzle

Thread Standard

NPT

Standards/Approvals

No

제외

RS PRO 1/4 in Starter Kit


This flexible coolant hose starter kit contains the accessories you need to build an initial coolant hose system for preventing machines from overheating.

The kit comes with one 11 in hose that accommodates a maximum flow of 16 m³/h and a maximum pressure of 0.19 Pa for liquid or 0.34 Pa for air. You also get three nozzles (1/16 in, 1/8 in and 1/4 in) and two national pipe thread (NPT) connectors (1/8 in and 1/4 in). As part of the RS PRO series, this kit is tested for quality and safety. The components have a polyoxymethylene construction for extra durability and resistance to heat.

Thanks to its strength and heat resistance, this flexible coolant hose starter kit is particularly useful for industrial manufacturing applications that generate heat. It's used to deliver coolant for tasks such as grinding, cutting and milling.

Features and Benefits


• Flexible coolant hose starter kit

• Used for 1/4 in modular hose systems

• One 11 in hose

• Three nozzles with sizes of 1/16 in, 1/8 in and 1/4 in

• Two NPT connectors with sizes of 1/8 in and 1/4 in

• Made from heat-resistant polyoxymethylene

• Maximum liquid pressure of 0.19 Pa

• Maximum air pressure of 0.35 Pa

• Hose is blue in colour (Pantone 3025C)

• Hose internal diameter of 6.7 mm

• Hose external diameter of 16.3 mm

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들